POLYSWITCH .35A RESET FUSE SMD - NANOSMDC035F-2
Ptc Resettable Fuse Circuit Protection 350mA 16V Tyco Electronics Raychem Circuit Protection (VA) NANOSMDC035F-2
| Digi-Key Part Number | NANOSMDC035FCT-ND |
1 10 100 500 1000 |
.46000 .39000 .35750 .30550 .29250 |
Extended Price
0.46 3.90 35.75 152.75 292.50 |
| Manufacturer Part Number | NANOSMDC035F-2 | |||
| Description | POLYSWITCH .35A RESET FUSE SMD | |||
| Quantity Available | 14720 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NANOSMDC035F-2 |
| Vendor | Tyco Electronics Raychem Circuit Protection (VA) |
| Category | Circuit Protection |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 750mA |
| Current - Max | 20A |
| Voltage - Max | 16V |
| Time to Trip | 0.1s |
| R Min/Max | 0.450 ~ 1.400 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NANOSMDC035F 2 NANOSMDC035F2 NANOSMDC035FCT ND NANOSMDC035FCTND NANOSMDC035FCT |
NANOSMDC035F-2 Specification Sheet
POLYSWITCH .35A RESET FUSE SMD - NANOSMDC035F-2 (NANOSMDC035FCT-ND)
Related parts Ptc Resettable Fuse Circuit Protection 350mA 16V Tyco Electronics Raychem Circuit Protection (VA) NANOSMDC035F-2POLYSWITCH .35A RESET FUSE SMD - NANOSMDC035F-2
Order 'polyswitch .35a reset fuse smd - NANOSMDC035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDC035FCT-ND.
POLYSWITCH .35A RESET FUSE SMD - NANOSMDC035F-2
Order 'polyswitch .35a reset fuse smd - NANOSMDC035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDC035FDKR-ND.
POLYSWITCH 1.75A RESET FUSE SMD - MICROSMD175F-2
Order 'polyswitch 1.75a reset fuse smd - MICROSMD175F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD175FCT-ND.
POLYSWITCH .35A RESET FUSE SMD - NANOSMDC035F-2
Order 'polyswitch .35a reset fuse smd - NANOSMDC035F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number NANOSMDC035FTR-ND.
POLYSWITCH 0.50A RESET FUSE SMD - NANOSMDM050-2
Order 'polyswitch 0.50a reset fuse smd - NANOSMDM050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM050CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDM075-2
Order 'polyswitch 0.75a reset fuse smd - NANOSMDM075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM075CT-ND.
POLYSWITCH 1.00A RESET FUSE SMD - NANOSMDM100-2
Order 'polyswitch 1.00a reset fuse smd - NANOSMDM100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM100CT-ND.
POLYSWITCH 1.75A RESET FUSE SMD - MICROSMD175F-2
Order 'polyswitch 1.75a reset fuse smd - MICROSMD175F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD175FDKR-ND.
POLYSWITCH 1.9A RESET FUSE SMD - MINISMDE190F-2
Order 'polyswitch 1.9a reset fuse smd - MINISMDE190F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDE190F-2-ND.
POLYSWITCH 0.05A RESET FUSE SMD - MICROSMD005F-2
Order 'polyswitch 0.05a reset fuse smd - MICROSMD005F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD005FCT-ND.
POLYSWITCH 0.10A RESET FUSE SMD - MICROSMD010F-2
Order 'polyswitch 0.10a reset fuse smd - MICROSMD010F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD010FCT-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035FCT-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035FDKR-ND.
POLYSWITCH 0.50A RESET FUSE SMD - MICROSMD050F-2
Order 'polyswitch 0.50a reset fuse smd - MICROSMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD050FCT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - MICROSMD075F-2
Order 'polyswitch 0.75a reset fuse smd - MICROSMD075F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD075FCT-ND.
Options for Ptc Resettable Fuse Circuit Protection 350mA 16V Tyco Electronics Raychem Circuit Protection (VA) NANOSMDC035F-2
Send this link via E-Mail
Help With This Screen
