POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 350mA 6V Tyco Electronics MICROSMD035-2
| Digi-Key Part Number | MICROSMD035TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MICROSMD035-2 | |||
| Description | POLYSWITCH 0.35A RESET FUSE SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ptc Resettable Fuse Circuit Protection 350mA 6V Tyco Electronics MICROSMD035-2
| Technical/Catalog Information | MICROSMD035-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 750mA |
| Current - Max | 40A |
| Voltage - Max | 6V |
| Time to Trip | 0.2s |
| R Min/Max | 0.320 ~ 1.300 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MICROSMD035 2 MICROSMD0352 MICROSMD035TR ND MICROSMD035TRND MICROSMD035TR |
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2 (MICROSMD035TR-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 350mA 6V Tyco Electronics MICROSMD035-2POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD035TR-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035FCT-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD035FDKR-ND.
POLYSWITCH 0.35A RESET FUSE SMD - MICROSMD035F-2
Order 'polyswitch 0.35a reset fuse smd - MICROSMD035F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD035FTR-ND.
POLYSWITCH 0.50A RESET FUSE SMD - NANOSMDM050-2
Order 'polyswitch 0.50a reset fuse smd - NANOSMDM050-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM050CT-ND.
POLYSWITCH 0.75A RESET FUSE SMD - NANOSMDM075-2
Order 'polyswitch 0.75a reset fuse smd - NANOSMDM075-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM075CT-ND.
POLYSWITCH 1.00A RESET FUSE SMD - NANOSMDM100-2
Order 'polyswitch 1.00a reset fuse smd - NANOSMDM100-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number NANOSMDM100CT-ND.
POLYSWITCH 1.9A RESET FUSE SMD - MINISMDE190F-2
Order 'polyswitch 1.9a reset fuse smd - MINISMDE190F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number MINISMDE190F-2-ND.
POLYSWITCH 0.05A RESET FUSE SMD - MICROSMD005F-2
Order 'polyswitch 0.05a reset fuse smd - MICROSMD005F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD005FCT-ND.
POLYSWITCH 0.05A RESET FUSE SMD - MICROSMD005F-2
Order 'polyswitch 0.05a reset fuse smd - MICROSMD005F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD005FTR-ND.
POLYSWITCH 0.05A RESET FUSE SMD - MICROSMD005-2
Order 'polyswitch 0.05a reset fuse smd - MICROSMD005-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD005TR-ND.
POLYSWITCH 0.10A RESET FUSE SMD - MICROSMD010F-2
Order 'polyswitch 0.10a reset fuse smd - MICROSMD010F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD010FCT-ND.
POLYSWITCH 0.10A RESET FUSE SMD - MICROSMD010F-2
Order 'polyswitch 0.10a reset fuse smd - MICROSMD010F-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD010FTR-ND.
POLYSWITCH 0.10A RESET FUSE SMD - MICROSMD010-2
Order 'polyswitch 0.10a reset fuse smd - MICROSMD010-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MICROSMD010TR-ND.
POLYSWITCH 0.50A RESET FUSE SMD - MICROSMD050F-2
Order 'polyswitch 0.50a reset fuse smd - MICROSMD050F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MICROSMD050FCT-ND.
Options for Ptc Resettable Fuse Circuit Protection 350mA 6V Tyco Electronics MICROSMD035-2
Send this link via E-Mail
Help With This Screen
