FUSE RESETTABLE .35A HOLD SMD - MF-USMF035-2 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-USMF035-2
| Digi-Key Part Number | MF-USMF035-2CT-ND |
1 10 100 500 1000 |
.30000 .28000 .26000 .24000 .22000 |
Extended Price
0.30 2.80 26.00 120.00 220.00 |
| Manufacturer Part Number | MF-USMF035-2 | |||
| Description | FUSE RESETTABLE .35A HOLD SMD | |||
| Quantity Available | 6581 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF-USMF035-2 |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 750mA |
| Current - Max | 40A |
| Voltage - Max | 6V |
| Time to Trip | 0.2s |
| R Min/Max | 0.200 ~ 1.300 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF USMF035 2 MFUSMF0352 MF USMF035 2CT ND MFUSMF0352CTND MF-USMF035-2CT |
MF-USMF035-2 Specification Sheet
FUSE RESETTABLE .35A HOLD SMD - MF-USMF035-2 (MF-USMF035-2CT-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-USMF035-2FUSE RESETTABLE .35A HOLD SMD - MF-USMF035-2
Order 'fuse resettable .35a hold smd - MF-USMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF035-2CT-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-USMF035-2
Order 'fuse resettable .35a hold smd - MF-USMF035-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF035-2TR-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-USMF035-2
Order 'fuse resettable .35a hold smd - MF-USMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF035-2DKR-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF035-2CT-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF035-2TR-ND.
FUSE RESETTABLE .35A HOLD SMD - MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF035-2DKR-ND.
FUSE RESETTABLE 2.6A HOLD SMD - MF-SM260-2
Order 'fuse resettable 2.6a hold smd - MF-SM260-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM260CT-ND.
FUSE RESETTABLE 2.6A HOLD SMD - MF-SM260-2
Order 'fuse resettable 2.6a hold smd - MF-SM260-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM260DKR-ND.
FUSE RESETTABLE 2.6A HOLD SMD - MF-SM260-2
Order 'fuse resettable 2.6a hold smd - MF-SM260-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-SM260TR-ND.
FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
Order 'fuse resettable 3.0a hold smd - MF-SM300-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2CT-ND.
FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
Order 'fuse resettable 3.0a hold smd - MF-SM300-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-SM300-2TR-ND.
FUSE RESETTABLE 3.0A HOLD SMD - MF-SM300-2
Order 'fuse resettable 3.0a hold smd - MF-SM300-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2DKR-ND.
FUSE RESETTABLE .20A HOLD SMD - MF-NSMF020-2
Order 'fuse resettable .20a hold smd - MF-NSMF020-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF020-2CT-ND.
FUSE RESETTABLE .20A HOLD SMD - MF-NSMF020-2
Order 'fuse resettable .20a hold smd - MF-NSMF020-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF020-2TR-ND.
FUSE RESETTABLE 2.0A HOLD SMD - MF-NSMF200-2
Order 'fuse resettable 2.0a hold smd - MF-NSMF200-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF200-2CT-ND.
Options for Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-USMF035-2
Send this link via E-Mail
Help With This Screen
