FUSE RESETTABLE .10A 30V HLD SMD - MF-USMD010-2 - Over Current Circuit Protection
| Digi-Key Part Number | MF-USMD010CT-ND |
1 10 100 500 1000 |
.68000 .63000 .58500 .54000 .49500 |
Extended Price
0.68 6.30 58.50 270.00 495.00 |
| Manufacturer Part Number | MF-USMD010-2 | |||
| Description | FUSE RESETTABLE .10A 30V HLD SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MF-USMD010-2 |
| Vendor | Bourns Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Voltage | 30.000 VDC [Max] |
| Hold Current | 100.00 mA [Max] |
| Current Tripping | 300.000 mA [Typ] |
| Current | 10.0 A @ 30.0 VDC |
| Surge Current | 10.00 A [Max] |
| Initial Resistance | 0.8 Ohm |
| Post Trip Resistance | 15.000 Ohms [Nom] |
| Time to Trip | 0.600 s [Max] |
| Height | 0.850 mm [Max] |
| Packaging | Cut Tape |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 3.430 mm [Typ] |
| T073 Catalog Page | 1503 [Nom] |
| Width | 2.800 mm [Typ] |
| Current Non Tripping (Max) | 100.00 mA @ 23 °C |
| Current Tripping (Min) | 300.00 mA @ 23 °C |
| Resistance | 0.800 Ohms @ 23 °C |
| A | 3.430 mm [Max] |
| B | 2.800 mm [Max] |
| C | 0.850 mm [Max] |
| D | 0.300 mm [Min] |
| Standard | CSA |
| Standard | TUV |
| Standard | UL |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MF USMD010 2 MFUSMD0102 MF USMD010CT ND MFUSMD010CTND MF-USMD010CT |
MF-USMD010-2 Specification Sheet
FUSE RESETTABLE .10A 30V HLD SMD - MF-USMD010-2 (MF-USMD010CT-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE RESETTABLE .10A 30V HLD SMD - MF-USMD010-2
Order 'fuse resettable .10a 30v hld smd - MF-USMD010-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD010CT-ND.
FUSE RESETTABLE .10A 30V HLD SMD - MF-USMD010-2
Order 'fuse resettable .10a 30v hld smd - MF-USMD010-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD010TR-ND.
FUSE RESETTABLE .10A 30V HLD SMD - MF-USMF010-2
Order 'fuse resettable .10a 30v hld smd - MF-USMF010-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF010-2CT-ND.
FUSE RESETTABLE .10A 30V HLD SMD - MF-USMF010-2
Order 'fuse resettable .10a 30v hld smd - MF-USMF010-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF010-2TR-ND.
FUSE RESETTABLE .05A 30V HLD SMD - MF-USMD005-2
Order 'fuse resettable .05a 30v hld smd - MF-USMD005-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD005CT-ND.
FUSE RESETTABLE .05A 30V HLD SMD - MF-USMD005-2
Order 'fuse resettable .05a 30v hld smd - MF-USMD005-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD005TR-ND.
FUSE RESETTABLE .20A 30V HLD SMD - MF-USMD020-2
Order 'fuse resettable .20a 30v hld smd - MF-USMD020-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD020CT-ND.
FUSE RESETTABLE .20A 30V HLD SMD - MF-USMD020-2
Order 'fuse resettable .20a 30v hld smd - MF-USMD020-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD020TR-ND.
FUSE RESETTABLE .05A 30V HLD SMD - MF-USMF005-2
Order 'fuse resettable .05a 30v hld smd - MF-USMF005-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF005-2CT-ND.
FUSE RESETTABLE .05A 30V HLD SMD - MF-USMF005-2
Order 'fuse resettable .05a 30v hld smd - MF-USMF005-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF005-2TR-ND.
FUSE RESETTABLE .20A 30V HLD SMD - MF-USMF020-2
Order 'fuse resettable .20a 30v hld smd - MF-USMF020-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF020-2CT-ND.
FUSE RESETTABLE .20A 30V HLD SMD - MF-USMF020-2
Order 'fuse resettable .20a 30v hld smd - MF-USMF020-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMF020-2TR-ND.
FUSE RESETTABLE .75A 6V HLD SMD - MF-USMD075-2
Order 'fuse resettable .75a 6v hld smd - MF-USMD075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD075CT-ND.
FUSE RESETTABLE .75A 6V HLD SMD - MF-USMD075-2
Order 'fuse resettable .75a 6v hld smd - MF-USMD075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD075TR-ND.
FUSE RESETTABLE 1.10A 6V HLD SMD - MF-USMD110-2
Order 'fuse resettable 1.10a 6v hld smd - MF-USMD110-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-USMD110CT-ND.
Send this link via E-Mail
Help With This Screen