FUSE PTC RESETTABLE 6A HOLD - MF-R600 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 6A 30V Bourns Inc. MF-R600
| Digi-Key Part Number | MF-R600-ND |
1 10 100 500 1000 |
.53000 .48100 .43750 .34054 .29324 |
Extended Price
0.53 4.81 43.75 170.27 293.24 |
| Manufacturer Part Number | MF-R600 | |||
| Description | FUSE PTC RESETTABLE 6A HOLD | |||
| Quantity Available | 1608 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF-R600 |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 6A |
| Current - Trip (It) | 12A |
| Current - Max | 40A |
| Voltage - Max | 30V |
| Time to Trip | 16s |
| R Min/Max | 0.005 ~ 0.020 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF R600 MFR600 |
MF-R600 Specification Sheet
FUSE PTC RESETTABLE 6A HOLD - MF-R600 (MF-R600-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 6A 30V Bourns Inc. MF-R600FUSE PTC RESETTABLE 6A HOLD - MF-R600
Order 'fuse ptc resettable 6a hold - MF-R600' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R600-ND.
FUSE PTC RESETTABLE 3A HOLD - MF-R300
Order 'fuse ptc resettable 3a hold - MF-R300' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R300-ND.
FUSE PTC RESETTABLE 3A HOLD - MF-RX300
Order 'fuse ptc resettable 3a hold - MF-RX300' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-RX300-ND.
FUSE PTC RESETTABLE .1A HOLD - MF-R010
Order 'fuse ptc resettable .1a hold - MF-R010' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R010-ND.
FUSE PTC RESETTABLE .17A HOLD - MF-R017
Order 'fuse ptc resettable .17a hold - MF-R017' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R017-ND.
FUSE PTC RESETTABLE .2A HOLD - MF-R020
Order 'fuse ptc resettable .2a hold - MF-R020' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R020-ND.
FUSE PTC RESETTABLE .25A HOLD - MF-R025
Order 'fuse ptc resettable .25a hold - MF-R025' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R025-ND.
FUSE PTC RESETTABLE .3A HOLD - MF-R030
Order 'fuse ptc resettable .3a hold - MF-R030' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R030-ND.
FUSE PTC RESETTABLE .4A HOLD - MF-R040
Order 'fuse ptc resettable .4a hold - MF-R040' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R040-ND.
FUSE PTC RESETTABLE .5A HOLD - MF-R050
Order 'fuse ptc resettable .5a hold - MF-R050' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R050-ND.
FUSE PTC RESETTABLE .65A HOLD - MF-R065
Order 'fuse ptc resettable .65a hold - MF-R065' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R065-ND.
FUSE PTC RESETTABLE .75A HOLD - MF-R075
Order 'fuse ptc resettable .75a hold - MF-R075' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R075-ND.
FUSE PTC RESETTABLE .90A HOLD - MF-R090
Order 'fuse ptc resettable .90a hold - MF-R090' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R090-ND.
FUSE PTC RESETTABLE 1.10A HOLD - MF-R110
Order 'fuse ptc resettable 1.10a hold - MF-R110' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R110-ND.
FUSE PTC RESETTABLE 1.35A HOLD - MF-R135
Order 'fuse ptc resettable 1.35a hold - MF-R135' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-R135-ND.
Options for Ptc Resettable Fuse Circuit Protection 6A 30V Bourns Inc. MF-R600
Send this link via E-Mail
Help With This Screen
