PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2 - Over Current Circuit Protection
| Digi-Key Part Number | MF-NSMF150-2CT-ND |
1 10 100 500 1000 |
.47000 .39900 .37350 .32242 .31185 |
Extended Price
0.47 3.99 37.35 161.21 311.85 |
| Manufacturer Part Number | MF-NSMF150-2 | |||
| Description | PTC RESETTABLE 1.50A 6V 1206 | |||
| Quantity Available | 1753 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF-NSMF150-2 |
| Vendor | Bourns Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Voltage | 6.000 VDC [Max] |
| Hold Current | 1.50 A [Max] |
| Current Tripping | 3.000 A [Typ] |
| Current | 100.0 A @ 6.0 VDC |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.03 ~ 0.13 Ohm |
| Post Trip Resistance | 0.130 Ohms [Nom] |
| Time to Trip | 0.300 s [Max] |
| Height | 0.700 mm [Max] |
| Packaging | Cut Tape |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 3.400 mm [Typ] |
| T073 Catalog Page | 1804 [Nom] |
| Width | 1.800 mm [Typ] |
| Current Non Tripping (Max) | 1.50 A @ 23 °C |
| Current Tripping (Min) | 3.00 A @ 23 °C |
| Resistance | 0.030 Ohms @ 23 °C |
| A | 3.400 mm [Max] |
| B | 1.800 mm [Max] |
| C | 0.700 mm [Max] |
| D | 0.250 mm [Min] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF NSMF150 2 MFNSMF1502 MF NSMF150 2CT ND MFNSMF1502CTND MF-NSMF150-2CT |
MF-NSMF150-2 Specification Sheet
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2 (MF-NSMF150-2CT-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
Order 'ptc resettable 1.50a 6v 1206 - MF-NSMF150-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF150-2CT-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
Order 'ptc resettable 1.50a 6v 1206 - MF-NSMF150-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF150-2TR-ND.
PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resettable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2CT-ND.
PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resettable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2TR-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
Order 'ptc resettable .75a 6v 1206 - MF-NSMF075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF075-2CT-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
Order 'ptc resettable .75a 6v 1206 - MF-NSMF075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF075-2TR-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
Order 'ptc resettable 1.10a 6v 1206 - MF-NSMF110-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF110-2CT-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
Order 'ptc resettable 1.10a 6v 1206 - MF-NSMF110-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF110-2TR-ND.
PTC RESTTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resttable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2DKR-ND.
PTC RESETTABLE 60V .50A SMD 2920 - 2920L050DR
Order 'ptc resettable 60v .50a smd 2920 - 2920L050DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2866TR-ND.
PTC RESETTABLE 60V .50A SMD 2920 - 2920L050DR
Order 'ptc resettable 60v .50a smd 2920 - 2920L050DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2866CT-ND.
PTC RESETTABLE 60V .50A SMD 2920 - 2920L050DR
Order 'ptc resettable 60v .50a smd 2920 - 2920L050DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2866DKR-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2CT-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2DKR-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2TR-ND.
Send this link via E-Mail
Help With This Screen