PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2 - Over Current Circuit Protection
| Digi-Key Part Number | MF-NSMF050-2CT-ND |
1 10 100 500 1000 |
.46000 .39000 .36540 .31552 .30517 |
Extended Price
0.46 3.90 36.54 157.76 305.17 |
| Manufacturer Part Number | MF-NSMF050-2 | |||
| Description | PTC RESETTABLE .50A 13.2V 1206 | |||
| Quantity Available | 3911 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF-NSMF050-2 |
| Vendor | Bourns Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Voltage | 13.200 VDC [Max] |
| Hold Current | 500.00 mA [Max] |
| Current Tripping | 1.000 A [Typ] |
| Current | 100.0 A @ 13.2 VDC |
| Surge Current | 100.00 A [Max] |
| Initial Resistance | 0.15 ~ 0.7 Ohm |
| Post Trip Resistance | 0.700 Ohms [Nom] |
| Time to Trip | 0.100 s [Max] |
| Height | 0.850 mm [Max] |
| Packaging | Cut Tape |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Length | 3.430 mm [Typ] |
| T073 Catalog Page | 1804 [Nom] |
| Width | 1.800 mm [Typ] |
| Current Non Tripping (Max) | 500.00 mA @ 23 °C |
| Current Tripping (Min) | 1.00 A @ 23 °C |
| Resistance | 0.150 Ohms @ 23 °C |
| A | 3.400 mm [Max] |
| B | 1.800 mm [Max] |
| C | 0.850 mm [Max] |
| D | 0.250 mm [Min] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF NSMF050 2 MFNSMF0502 MF NSMF050 2CT ND MFNSMF0502CTND MF-NSMF050-2CT |
MF-NSMF050-2 Specification Sheet
PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2 (MF-NSMF050-2CT-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resettable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2CT-ND.
PTC RESETTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resettable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2TR-ND.
PTC RESTTABLE .50A 13.2V 1206 - MF-NSMF050-2
Order 'ptc resttable .50a 13.2v 1206 - MF-NSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF050-2DKR-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2CT-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2DKR-ND.
PTC RESETTABLE .50A 15V 1812 - MF-MSMF050-2
Order 'ptc resettable .50a 15v 1812 - MF-MSMF050-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-MSMF050-2TR-ND.
PTC RESETTABLE .12A 30V 1206 - MF-NSMF012-2
Order 'ptc resettable .12a 30v 1206 - MF-NSMF012-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF012-2CT-ND.
PTC RESETTABLE .12A 30V 1206 - MF-NSMF012-2
Order 'ptc resettable .12a 30v 1206 - MF-NSMF012-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF012-2TR-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
Order 'ptc resettable .75a 6v 1206 - MF-NSMF075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF075-2CT-ND.
PTC RESETTABLE .75A 6V 1206 - MF-NSMF075-2
Order 'ptc resettable .75a 6v 1206 - MF-NSMF075-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF075-2TR-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
Order 'ptc resettable 1.10a 6v 1206 - MF-NSMF110-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF110-2CT-ND.
PTC RESETTABLE 1.10A 6V 1206 - MF-NSMF110-2
Order 'ptc resettable 1.10a 6v 1206 - MF-NSMF110-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF110-2TR-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
Order 'ptc resettable 1.50a 6v 1206 - MF-NSMF150-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF150-2CT-ND.
PTC RESETTABLE 1.50A 6V 1206 - MF-NSMF150-2
Order 'ptc resettable 1.50a 6v 1206 - MF-NSMF150-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF150-2TR-ND.
PTC RESETTABLE .30A 60V 2018 - MF-SMDF030-2
Order 'ptc resettable .30a 60v 2018 - MF-SMDF030-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-SMDF030-2TR-ND.
Send this link via E-Mail
Help With This Screen