Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-NSMF035-2
FUSE RESETTABLE .35A HOLD SMD - MF-NSMF035-2
| Digi-Key Part Number | MF-NSMF035-2CT-ND |
1 10 100 500 1000 |
.32000 .27000 .24750 .23400 .21150 |
Extended Price
0.32 2.70 24.75 117.00 211.50 |
| Manufacturer Part Number | MF-NSMF035-2 | |||
| Description | FUSE RESETTABLE .35A HOLD SMD | |||
| Quantity Available | 12879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF-NSMF035-2 |
| Vendor | Bourns Inc. (VA) |
| Category | Circuit Protection |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 750mA |
| Current - Max | 100A |
| Voltage - Max | 6V |
| Time to Trip | 0.1s |
| R Min/Max | 0.300 ~ 1.200 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF NSMF035 2 MFNSMF0352 MF NSMF035 2CT ND MFNSMF0352CTND MF-NSMF035-2CT |
MF-NSMF035-2 Specification Sheet
FUSE RESETTABLE .35A HOLD SMD - MF-NSMF035-2 (MF-NSMF035-2CT-ND)
Related parts Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-NSMF035-2Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF035-2CT-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF035-2DKR-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. MF-NSMF035-2
Order 'fuse resettable .35a hold smd - MF-NSMF035-2' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number MF-NSMF035-2TR-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Bourns Inc. (VA) MF-SM260-2
Order 'fuse resettable 2.6a hold smd - MF-SM260-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM260CT-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Bourns Inc. (VA) MF-SM260-2
Order 'fuse resettable 2.6a hold smd - MF-SM260-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM260DKR-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2
Order 'fuse resettable 3.0a hold smd - MF-SM300-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2CT-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-USMF035-2
Order 'fuse resettable .35a hold smd - MF-USMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF035-2CT-ND.
Ptc Resettable Fuse Circuit Protection 3A 6V Bourns Inc. (VA) MF-SM300-2
Order 'fuse resettable 3.0a hold smd - MF-SM300-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM300-2DKR-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-USMF035-2
Order 'fuse resettable .35a hold smd - MF-USMF035-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-USMF035-2DKR-ND.
Ptc Resettable Fuse Circuit Protection 130mA 250V Bourns Inc. (VA) MF-SM013/250-2
Order 'fuse resettable .13a hold smd - MF-SM013/250-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM013/250-2CT-ND.
Ptc Resettable Fuse Circuit Protection 130mA 250V Bourns Inc. (VA) MF-SM013/250-2
Order 'fuse resettable .13a hold smd - MF-SM013/250-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM013/250-2DKR-ND.
Ptc Resettable Fuse Circuit Protection 200mA 24V Bourns Inc. (VA) MF-NSMF020-2
Order 'fuse resettable .20a hold smd - MF-NSMF020-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF020-2CT-ND.
Ptc Resettable Fuse Circuit Protection 2A 6V Bourns Inc. (VA) MF-NSMF200-2
Order 'fuse resettable 2.0a hold smd - MF-NSMF200-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-NSMF200-2CT-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Bourns Inc. (VA) MF-SM030-2
Order 'fuse resettable .30a 60v smd - MF-SM030-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM030CT-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Bourns Inc. (VA) MF-SM030-2
Order 'fuse resettable .30a 60v smd - MF-SM030-2' online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number MF-SM030DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 350mA 6V Bourns Inc. (VA) MF-NSMF035-2
Send this link via E-Mail
Help With This Screen
