Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP260F
POLYSWITCH STRAP 2.6A HOLD - LTP260F - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | LTP260F-ND |
2000 |
.45300 |
Extended Price
906.00 |
| Manufacturer Part Number | LTP260F | |||
| Description | POLYSWITCH STRAP 2.6A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTP260F |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Strap |
| Packaging | Bulk |
| Current - Hold (Ih) | 2.6A |
| Current - Trip (It) | 5.2A |
| Current - Max | 100A |
| Voltage - Max | 24V |
| Time to Trip | 5s |
| R Min/Max | 0.025 ~ 0.042 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTP260F LTP260F |
LTP260F Specification Sheet
POLYSWITCH STRAP 2.6A HOLD - LTP260F (LTP260F-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP260FTyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP260F
Order 'polyswitch strap 2.6a hold - LTP260F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP260F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP070F
Order 'polyswitch strap 0.70a hold - LTP070F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP070SF
Order 'polyswitch strap 0.70a hold - LTP070SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070SF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP100F
Order 'polyswitch strap 1.0a hold - LTP100F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP100SF
Order 'polyswitch strap 1.0a hold - LTP100SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100SF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP180F
Order 'polyswitch strap 1.8a hold - LTP180F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP180F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP180SF
Order 'polyswitch strap 1.8a hold - LTP180SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP180SF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP190F
Order 'polyswitch strap 1.9a hold - LTP190F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP190F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP300F
Order 'polyswitch strap 3.0a hold - LTP300F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP300F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP310F
Order 'polyswitch strap 3.1a hold - LTP310F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP310F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device SRP120F
Order 'polyswitch strap 1.20a hold - SRP120F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP120F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device SRP200F
Order 'polyswitch strap 2.00a hold - SRP200F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP200F-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Tyco Electronics Raychem Circuit Protection (VA) MINISMDC260F-2
Order 'polyswitch 2.6a reset fuse smd - MINISMDC260F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number MINISMDC260FCT-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Tyco Electronics Raychem Circuit Protection (VA) SMD260-2
Order 'polyswitch 2.6a reset fuse smd - SMD260-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD260CT-ND.
Ptc Resettable Fuse Circuit Protection 2.6A 6V Tyco Electronics Raychem Circuit Protection (VA) SMD260-2
Order 'polyswitch 2.6a reset fuse smd - SMD260-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD260DKR-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP260F
Send this link via E-Mail
Help With This Screen
