POLYSWITCH STRAP 1.9A HOLD - LTP190F - Over Voltage, Current, Temperature Devices
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP190F
| Digi-Key Part Number | LTP190F-ND |
2000 |
.35300 |
Extended Price
706.00 |
| Manufacturer Part Number | LTP190F | |||
| Description | POLYSWITCH STRAP 1.9A HOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTP190F |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Strap |
| Packaging | Bulk |
| Current - Hold (Ih) | 1.9A |
| Current - Trip (It) | 4.2A |
| Current - Max | 100A |
| Voltage - Max | 24V |
| Time to Trip | 3s |
| R Min/Max | 0.030 ~ 0.057 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTP190F LTP190F |
LTP190F Specification Sheet
POLYSWITCH STRAP 1.9A HOLD - LTP190F (LTP190F-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP190FPOLYSWITCH STRAP 1.9A HOLD - LTP190F
Order 'polyswitch strap 1.9a hold - LTP190F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP190F-ND.
POLYSWITCH STRAP 0.70A HOLD - LTP070F
Order 'polyswitch strap 0.70a hold - LTP070F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070F-ND.
POLYSWITCH STRAP 0.70A HOLD - LTP070SF
Order 'polyswitch strap 0.70a hold - LTP070SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP070SF-ND.
POLYSWITCH STRAP 1.0A HOLD - LTP100F
Order 'polyswitch strap 1.0a hold - LTP100F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100F-ND.
POLYSWITCH STRAP 1.0A HOLD - LTP100SF
Order 'polyswitch strap 1.0a hold - LTP100SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP100SF-ND.
POLYSWITCH STRAP 1.8A HOLD - LTP180F
Order 'polyswitch strap 1.8a hold - LTP180F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP180F-ND.
POLYSWITCH STRAP 1.8A HOLD - LTP180SF
Order 'polyswitch strap 1.8a hold - LTP180SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP180SF-ND.
POLYSWITCH STRAP 2.6A HOLD - LTP260F
Order 'polyswitch strap 2.6a hold - LTP260F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP260F-ND.
POLYSWITCH STRAP 3.0A HOLD - LTP300F
Order 'polyswitch strap 3.0a hold - LTP300F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP300F-ND.
POLYSWITCH STRAP 3.1A HOLD - LTP310F
Order 'polyswitch strap 3.1a hold - LTP310F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LTP310F-ND.
POLYSWITCH STRAP 1.20A HOLD - SRP120F
Order 'polyswitch strap 1.20a hold - SRP120F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP120F-ND.
POLYSWITCH STRAP 2.00A HOLD - SRP200F
Order 'polyswitch strap 2.00a hold - SRP200F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SRP200F-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030CT-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030-2
Order 'polyswitch 0.30a hold smd - SMD030-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030DKR-ND.
POLYSWITCH 0.30A HOLD SMD - SMD030F-2
Order 'polyswitch 0.30a hold smd - SMD030F-2' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number SMD030FCT-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device LTP190F
Send this link via E-Mail
Help With This Screen
