PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR - Circuit Protection
Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse Inc (VA) 1812L200DR
| Digi-Key Part Number | F2161CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1812L200DR | |||
| Description | PTC 2.00A 8VDC RESETTABLE 1812L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1812L200DR |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 1812 (4532 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 2A |
| Current - Trip (It) | 3.5A |
| Current - Max | 100A |
| Voltage - Max | 8V |
| Time to Trip | 2s |
| R Min/Max | 0.020 ~ 0.060 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1812L200DR 1812L200DR F2161CT ND F2161CTND F2161CT |
1812L200DR Specification Sheet
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR (F2161CT-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse Inc (VA) 1812L200DRPTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR
Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2161CT-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR
Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2161DKR-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200THPR
Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200THPR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3375CT-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200THPR
Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200THPR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3375DKR-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR
Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2161TR-ND.
PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR
Order 'ptc 2.00a 15v resettable 3425l - 3425L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2106CT-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PR
Order 'ptc .50a 15vdc resettable 1812l - 1812L050PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2150CT-ND.
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PR
Order 'ptc .75a 13.2v resettable 1812l - 1812L075PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2151CT-ND.
PTC 1.1A 6VDC RESETTABLE 1812L - 1812L110PR
Order 'ptc 1.1a 6vdc resettable 1812l - 1812L110PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2152CT-ND.
PTC 1.25A 15VDC RESETTABLE 1812L - 1812L125DR
Order 'ptc 1.25a 15vdc resettable 1812l - 1812L125DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2153CT-ND.
PTC 1.50A 6VDC RESETTABLE 1812L - 1812L150ZR
Order 'ptc 1.50a 6vdc resettable 1812l - 1812L150ZR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2154CT-ND.
PTC 2.60A 6VDC RESETTABLE 1812L - 1812L260ZR
Order 'ptc 2.60a 6vdc resettable 1812l - 1812L260ZR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2155CT-ND.
PTC 2.60A 6VDC RESETTABLE 1812L - 1812L260ZR
Order 'ptc 2.60a 6vdc resettable 1812l - 1812L260ZR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2155DKR-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PRT
Order 'ptc .50a 15vdc resettable 1812l - 1812L050PRT' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2156CT-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PRT
Order 'ptc .50a 15vdc resettable 1812l - 1812L050PRT' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2156DKR-ND.
Options for Ptc Resettable Fuse Circuit Protection 2A 8V Littelfuse Inc (VA) 1812L200DR
Send this link via E-Mail
Help With This Screen
