Keywords:





PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR - Circuit Protection

Digi-Key Part Number F2106CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number3425L200DR
DescriptionPTC 2.00A 15V RESETTABLE 3425L
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information3425L200DR
VendorLittelfuse Inc (VA)
CategoryCircuit Protection
Package / Case3425
PackagingCut Tape (CT)
Current - Hold (Ih) (Max)2A
Current - Trip (It)4A
Current - Max40A
Voltage - Max15V
Time to Trip12s
R Min/Max0.050 ~ 0.120 Ohm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 3425L200DR
3425L200DR
F2106CT ND
F2106CTND
F2106CT

3425L200DR Specification Sheet

Image of PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR

PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR (F2106CT-ND) - Circuit Protection

Related parts Circuit Protection :
PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR
 Order 'ptc 2.00a 15v resettable 3425l - 3425L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2106CT-ND.
PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR
 Order 'ptc 2.00a 15v resettable 3425l - 3425L200DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2106TR-ND.
PTC 1.50A 15V RESETTABLE 3425L - 3425L150DR
 Order 'ptc 1.50a 15v resettable 3425l - 3425L150DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2105CT-ND.
PTC 2.50A 15V RESETTABLE 3425L - 3425L250DR
 Order 'ptc 2.50a 15v resettable 3425l - 3425L250DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2107CT-ND.
PTC 1.25A 15V RESETTABLE 2029L - 2029L125PR
 Order 'ptc 1.25a 15v resettable 2029l - 2029L125PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2104CT-ND.
PTC 1.50A 15V RESETTABLE 3425L - 3425L150DR
 Order 'ptc 1.50a 15v resettable 3425l - 3425L150DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2105TR-ND.
PTC 2.50A 15V RESETTABLE 3425L - 3425L250DR
 Order 'ptc 2.50a 15v resettable 3425l - 3425L250DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2107TR-ND.
PTC 3.00A 6.0V RESETTABLE 3425L - 3425L300DR
 Order 'ptc 3.00a 6.0v resettable 3425l - 3425L300DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2108CT-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR
 Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2161CT-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200DR
 Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2161DKR-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200THPR
 Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200THPR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3375CT-ND.
PTC 2.00A 8VDC RESETTABLE 1812L - 1812L200THPR
 Order 'ptc 2.00a 8vdc resettable 1812l - 1812L200THPR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3375DKR-ND.
PTC 1.25A 15V RESETTABLE 2029L - 2029L125PR
 Order 'ptc 1.25a 15v resettable 2029l - 2029L125PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2104TR-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PR
 Order 'ptc .50a 15vdc resettable 1812l - 1812L050PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2150CT-ND.
PTC 1.25A 15VDC RESETTABLE 1812L - 1812L125DR
 Order 'ptc 1.25a 15vdc resettable 1812l - 1812L125DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2153CT-ND.

Send this link via E-Mail
Help With This Screen

PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PTC 1.85A 60V RESETTBLE KINK AMO - 60R185XMR Next: PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR
PTC 2.00A 15V RESETTABLE 3425L - 3425L200DR