PTC 5.00A 30V RESETTABLE 30R SER - 30R500U - Circuit Protection
| Digi-Key Part Number | F2028-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 30R500U | |||
| Description | PTC 5.00A 30V RESETTABLE 30R SER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 30R500U |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 5A |
| Current - Trip (It) | 10A |
| Current - Max | 40A |
| Voltage - Max | 30V |
| Time to Trip | 14.5s |
| R Min/Max | 0.010 ~ 0.050 Ohm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
30R500U 30R500U F2028 ND F2028ND F2028 |
30R500U Specification Sheet
PTC 5.00A 30V RESETTABLE 30R SER - 30R500U (F2028-ND) - Circuit Protection
Related parts Circuit Protection :PTC 5.00A 30V RESETTABLE 30R SER - 30R500U
Order 'ptc 5.00a 30v resettable 30r ser - 30R500U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2028-ND.
PTC 5.00A 30V RESETTABLE KINK - 30R500UF
Order 'ptc 5.00a 30v resettable kink - 30R500UF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3000-ND.
PTC 3A 30V RESETTABLE KINK AMMO - 30R300UPR
Order 'ptc 3a 30v resettable kink ammo - 30R300UPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R300UPR-ND.
PTC .90A 30V RESETTABLE KINK - 30R090UU
Order 'ptc .90a 30v resettable kink - 30R090UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2020-ND.
PTC 1.10A 30V RESETTABLE KINK - 30R110UU
Order 'ptc 1.10a 30v resettable kink - 30R110UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2021-ND.
PTC 1.35A 30V RESETTABLE KINK - 30R135UU
Order 'ptc 1.35a 30v resettable kink - 30R135UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2022-ND.
PTC 1.60A 30V RESETTABLE KINK - 30R160UU
Order 'ptc 1.60a 30v resettable kink - 30R160UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2023-ND.
PTC 1.85 30V RESETTABLE KINK - 30R185UU
Order 'ptc 1.85 30v resettable kink - 30R185UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2024-ND.
PTC 2.50A 30V RESETTABLE KINK - 30R250UU
Order 'ptc 2.50a 30v resettable kink - 30R250UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2025-ND.
PTC 3.00A 30V RESETTABLE KINK - 30R300UU
Order 'ptc 3.00a 30v resettable kink - 30R300UU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2026-ND.
PTC 4.00A 30V RESETTABLE KINK - 30R400UF
Order 'ptc 4.00a 30v resettable kink - 30R400UF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2027-ND.
PTC 6.00A 30V RESETTABLE KINK - 30R600UF
Order 'ptc 6.00a 30v resettable kink - 30R600UF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2029-ND.
PTC 7.00A 30V RESETTABLE KINK - 30R700UF
Order 'ptc 7.00a 30v resettable kink - 30R700UF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2030-ND.
PTC 8.00A 30V RESETTABLE KINK - 30R800UH
Order 'ptc 8.00a 30v resettable kink - 30R800UH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2031-ND.
PTC 9.00A 30V RESETTABLE KINK - 30R900UH
Order 'ptc 9.00a 30v resettable kink - 30R900UH' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2032-ND.
Send this link via E-Mail
Help With This Screen
