THERMISTOR PTC 48 OHM 265V - 2381 661 51113 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | BC2321-ND |
1 10 100 500 1000 5000 |
1.28000 1.15200 .90720 .72000 .53280 .38880 |
Extended Price
1.28 11.52 90.72 360.00 532.80 1944.00 |
| Manufacturer Part Number | 2381 661 51113 | |||
| Description | THERMISTOR PTC 48 OHM 265V | |||
| Quantity Available | 493 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2381 661 51113 |
| Vendor | Vishay/BC Components |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 110mA |
| Current - Trip (It) | 165mA |
| Current - Max | 650mA |
| Voltage - Max | 265V |
| Time to Trip | - |
| R Min/Max | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2381 661 51113 2381 661 51113 BC2321 ND BC2321ND BC2321 |
2381 661 51113 Specification Sheet
THERMISTOR PTC 48 OHM 265V - 2381 661 51113 (BC2321-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :THERMISTOR PTC 48 OHM 265V - 2381 661 51113
Order 'thermistor ptc 48 ohm 265v - 2381 661 51113' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC2321-ND.
THERMISTOR PTC 29 OHM 265V - 2381 661 51413
Order 'thermistor ptc 29 ohm 265v - 2381 661 51413' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51413-ND.
THERMISTOR PTC 22 OHM 265V - 2381 661 51713
Order 'thermistor ptc 22 ohm 265v - 2381 661 51713' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51713-ND.
THERMISTOR PTC 18 OHM 265V - 2381 661 51913
Order 'thermistor ptc 18 ohm 265v - 2381 661 51913' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51913-ND.
THERMISTOR PTC 3K OHM 265V - 2381 660 51193
Order 'thermistor ptc 3k ohm 265v - 2381 660 51193' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 51193-ND.
THERMISTOR PTC 1.9K OHM 265V - 2381 660 51593
Order 'thermistor ptc 1.9k ohm 265v - 2381 660 51593' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 51593-ND.
THERMISTOR PTC 260 OHM 265V - 2381 660 53993
Order 'thermistor ptc 260 ohm 265v - 2381 660 53993' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 53993-ND.
THERMISTOR PTC 85 OHM 265V - 2381 660 57693
Order 'thermistor ptc 85 ohm 265v - 2381 660 57693' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 660 57693-ND.
THERMISTOR PTC 19 OHM 145V - 2381 661 51712
Order 'thermistor ptc 19 ohm 145v - 2381 661 51712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 51712-ND.
THERMISTOR PTC 12 OHM 145V - 2381 661 52112
Order 'thermistor ptc 12 ohm 145v - 2381 661 52112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 52112-ND.
THERMISTOR PTC 8.0 OHM 145V - 2381 661 52712
Order 'thermistor ptc 8.0 ohm 145v - 2381 661 52712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 52712-ND.
THERMISTOR PTC 5.0 OHM 30V - 2381 661 53211
Order 'thermistor ptc 5.0 ohm 30v - 2381 661 53211' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 53211-ND.
THERMISTOR PTC 3.0 OHM 30V - 2381 661 54111
Order 'thermistor ptc 3.0 ohm 30v - 2381 661 54111' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 54111-ND.
THERMISTOR PTC 2.5 OHM 30V - 2381 661 54711
Order 'thermistor ptc 2.5 ohm 30v - 2381 661 54711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 54711-ND.
THERMISTOR PTC 1.9 OHM 30V - 2381 661 55411
Order 'thermistor ptc 1.9 ohm 30v - 2381 661 55411' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2381 661 55411-ND.
Send this link via E-Mail
Help With This Screen