THERMISTOR 25 OHM 400V SMT PTC - 2322 661 97204 - Over Current Circuit Protection
| Digi-Key Part Number | BC1572CT-ND |
1 10 100 500 |
1.93000 1.69100 1.32830 1.08676 |
Extended Price
1.93 16.91 132.83 543.38 |
| Manufacturer Part Number | 2322 661 97204 | |||
| Description | THERMISTOR 25 OHM 400V SMT PTC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 661 97204 |
| Vendor | BCcomponents/Vishay |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Packaging | Cut Tape |
| Application | Telecommunication |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 661 97204 2322 661 97204 BC1572CT ND BC1572CTND BC1572CT |
2322 661 97204 Specification Sheet
THERMISTOR 25 OHM 400V SMT PTC - 2322 661 97204 (BC1572CT-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:THERMISTOR 25 OHM 400V SMT PTC - 2322 661 97204
Order 'thermistor 25 ohm 400v smt ptc - 2322 661 97204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1572CT-ND.
THERMISTOR 25 OHM 400V SMT PTC - 2322 661 97204
Order 'thermistor 25 ohm 400v smt ptc - 2322 661 97204' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1572TR-ND.
THERMISTOR 25 OHM 265V SMT PTC - 2322 661 97005
Order 'thermistor 25 ohm 265v smt ptc - 2322 661 97005' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1563CT-ND.
THERMISTOR 25 OHM 265V SMT PTC - 2322 661 97005
Order 'thermistor 25 ohm 265v smt ptc - 2322 661 97005' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1563DKR-ND.
THERMISTOR 25 OHM 265V SMT PTC - 2322 661 97005
Order 'thermistor 25 ohm 265v smt ptc - 2322 661 97005' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1563TR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561TR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562TR-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564CT-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564DKR-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564TR-ND.
THERMISTOR 10 OHM 245V SMT PTC - 2322 661 97012
Order 'thermistor 10 ohm 245v smt ptc - 2322 661 97012' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1566CT-ND.
Send this link via E-Mail
Help With This Screen