THERMISTOR 50 OHM 425V SMT PTC - 2322 661 97019 - Over Current Circuit Protection
| Digi-Key Part Number | BC1570DKR-ND |
1 10 100 500 |
1.61000 1.41100 1.10830 .90676 |
Extended Price
1.61 14.11 110.83 453.38 |
| Manufacturer Part Number | 2322 661 97019 | |||
| Description | THERMISTOR 50 OHM 425V SMT PTC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 661 97019 |
| Vendor | BCcomponents/Vishay |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Voltage | 425.000 V [Max] |
| Hold Current | 90.00 mA [Max] |
| Current Tripping | 150.000 mA [Typ] |
| Height | 3.450 mm [Max] |
| Packaging | Digi-Reel |
| Addl Fee - DEC | Paper |
| Application | Telecommunication |
| Length | 7.200 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Width | 10.000 mm [Typ] |
| Resistance | 50.000 Ohms @ 25 °C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 661 97019 2322 661 97019 BC1570DKR ND BC1570DKRND BC1570DKR |
2322 661 97019 Specification Sheet
THERMISTOR 50 OHM 425V SMT PTC - 2322 661 97019 (BC1570DKR-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:THERMISTOR 50 OHM 425V SMT PTC - 2322 661 97019
Order 'thermistor 50 ohm 425v smt ptc - 2322 661 97019' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1570CT-ND.
THERMISTOR 50 OHM 425V SMT PTC - 2322 661 97019
Order 'thermistor 50 ohm 425v smt ptc - 2322 661 97019' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1570DKR-ND.
THERMISTOR 50 OHM 425V SMT PTC - 2322 661 97019
Order 'thermistor 50 ohm 425v smt ptc - 2322 661 97019' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1570TR-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564CT-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564DKR-ND.
THERMISTOR 35 OHM 425V SMT PTC - 2322 661 97009
Order 'thermistor 35 ohm 425v smt ptc - 2322 661 97009' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1564TR-ND.
THERMISTOR 50 OHM 600V SMT PTC - 2322 661 97205
Order 'thermistor 50 ohm 600v smt ptc - 2322 661 97205' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1573CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561TR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562TR-ND.
THERMISTOR 10 OHM 245V SMT PTC - 2322 661 97012
Order 'thermistor 10 ohm 245v smt ptc - 2322 661 97012' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1566CT-ND.
THERMISTOR 10 OHM 245V SMT PTC - 2322 661 97012
Order 'thermistor 10 ohm 245v smt ptc - 2322 661 97012' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1566DKR-ND.
Send this link via E-Mail
Help With This Screen