THERMISTOR 20 OHM 300V SMT PTC - 2322 661 97018
| Digi-Key Part Number | BC1569CT-ND |
1 10 100 500 |
1.61000 1.41100 1.10830 .90676 |
Extended Price
1.61 14.11 110.83 453.38 |
| Manufacturer Part Number | 2322 661 97018 | |||
| Description | THERMISTOR 20 OHM 300V SMT PTC | |||
| Quantity Available | 1270 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 661 97018 |
| Vendor | BCcomponents/Vishay |
| Category | Over Current Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Voltage | 300.000 V [Max] |
| Hold Current | 120.00 mA [Max] |
| Current Tripping | 250.000 mA [Typ] |
| Height | 3.450 mm [Max] |
| Packaging | Cut Tape |
| Application | Telecommunication |
| Length | 7.200 mm [Typ] |
| T073 Catalog Page | 1794 [Nom] |
| Width | 10.000 mm [Typ] |
| Resistance | 20.000 Ohms @ 25 °C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 661 97018 2322 661 97018 BC1569CT ND BC1569CTND BC1569CT |
2322 661 97018 Specification Sheet
THERMISTOR 20 OHM 300V SMT PTC - 2322 661 97018 (BC1569CT-ND)
Related parts:THERMISTOR 20 OHM 300V SMT PTC - 2322 661 97018
Order 'thermistor 20 ohm 300v smt ptc - 2322 661 97018' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1569CT-ND.
THERMISTOR 20 OHM 300V SMT PTC - 2322 661 97018
Order 'thermistor 20 ohm 300v smt ptc - 2322 661 97018' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1569DKR-ND.
THERMISTOR 20 OHM 300V SMT PTC - 2322 661 97018
Order 'thermistor 20 ohm 300v smt ptc - 2322 661 97018' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1569TR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97003
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97003' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1561TR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562CT-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562DKR-ND.
THERMISTOR 17.5 OHM 300V SMT PTC - 2322 661 97004
Order 'thermistor 17.5 ohm 300v smt ptc - 2322 661 97004' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1562TR-ND.
THERMISTOR 10 OHM 300V SMT PTC - 2322 661 97203
Order 'thermistor 10 ohm 300v smt ptc - 2322 661 97203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1571CT-ND.
THERMISTOR 10 OHM 300V SMT PTC - 2322 661 97203
Order 'thermistor 10 ohm 300v smt ptc - 2322 661 97203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1571DKR-ND.
THERMISTOR 10 OHM 300V SMT PTC - 2322 661 97203
Order 'thermistor 10 ohm 300v smt ptc - 2322 661 97203' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1571TR-ND.
THERMISTOR 40 OHM 265V SMT PTC - 2322 661 97002
Order 'thermistor 40 ohm 265v smt ptc - 2322 661 97002' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1560CT-ND.
THERMISTOR 40 OHM 265V SMT PTC - 2322 661 97002
Order 'thermistor 40 ohm 265v smt ptc - 2322 661 97002' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1560DKR-ND.
THERMISTOR 40 OHM 265V SMT PTC - 2322 661 97002
Order 'thermistor 40 ohm 265v smt ptc - 2322 661 97002' online from Digi-Key. Manufactured by BCcomponents/Vishay. Digi-Key part number BC1560TR-ND.
Send this link via E-Mail
Help With This Screen