THERMISTOR 22 OHM 265V PTC - 2322 661 51713 - Sensors, Transducers
| Digi-Key Part Number | BC1370-ND |
250 |
.99856 |
Extended Price
249.64 |
| Manufacturer Part Number | 2322 661 51713 | |||
| Description | THERMISTOR 22 OHM 265V PTC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 661 51713 |
| Vendor | Vishay/BC Components |
| Category | Sensors, Transducers |
| Resistance In Ohms | 22.0 |
| Thermistor Type | PTC |
| Package / Case | Radial |
| Packaging | Bulk |
| Current Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 661 51713 2322 661 51713 BC1370 ND BC1370ND BC1370 |
2322 661 51713 Specification Sheet
THERMISTOR 22 OHM 265V PTC - 2322 661 51713 (BC1370-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 22 OHM 265V PTC - 2322 661 51713
Order 'thermistor 22 ohm 265v ptc - 2322 661 51713' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1370-ND.
THERMISTOR 48 OHM 265V PTC - 2322 661 51113
Order 'thermistor 48 ohm 265v ptc - 2322 661 51113' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1368-ND.
THERMISTOR 29 OHM 265V PTC - 2322 661 51413
Order 'thermistor 29 ohm 265v ptc - 2322 661 51413' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1369-ND.
THERMISTOR 18 OHM 265V PTC - 2322 661 51913
Order 'thermistor 18 ohm 265v ptc - 2322 661 51913' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1371-ND.
THERMISTOR 5.0 OHM 30V PTC - 2322 661 53211
Order 'thermistor 5.0 ohm 30v ptc - 2322 661 53211' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1338-ND.
THERMISTOR 3.0 OHM 30V PTC - 2322 661 54111
Order 'thermistor 3.0 ohm 30v ptc - 2322 661 54111' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1339-ND.
THERMISTOR 2.5 OHM 30V PTC - 2322 661 54711
Order 'thermistor 2.5 ohm 30v ptc - 2322 661 54711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1340-ND.
THERMISTOR 1.9 OHM 30V PTC - 2322 661 55411
Order 'thermistor 1.9 ohm 30v ptc - 2322 661 55411' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1341-ND.
THERMISTOR 19 OHM 145V PTC - 2322 661 51712
Order 'thermistor 19 ohm 145v ptc - 2322 661 51712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1350-ND.
THERMISTOR 12 OHM 145V PTC - 2322 661 52112
Order 'thermistor 12 ohm 145v ptc - 2322 661 52112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1351-ND.
THERMISTOR 8.0 OHM 145V PTC - 2322 661 52712
Order 'thermistor 8.0 ohm 145v ptc - 2322 661 52712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1352-ND.
THERMISTOR 3K OHM 265V PTC - 2322 660 51193
Order 'thermistor 3k ohm 265v ptc - 2322 660 51193' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1360-ND.
THERMISTOR 500 OHM 265V PTC - 2322 660 52893
Order 'thermistor 500 ohm 265v ptc - 2322 660 52893' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1363-ND.
THERMISTOR 260 OHM 265V PTC - 2322 660 53993
Order 'thermistor 260 ohm 265v ptc - 2322 660 53993' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1364-ND.
THERMISTOR 120 OHM 265V PTC - 2322 660 56393
Order 'thermistor 120 ohm 265v ptc - 2322 660 56393' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1365-ND.
Send this link via E-Mail
Help With This Screen