CAP CER 330PF 500V 5% DISC RAD - 5KQ331JOCAM - Capacitors
330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 500V 5KQ331JOCAM
| Digi-Key Part Number | 478-4212-1-ND |
10 100 500 1000 |
.51700 .30550 .17626 .12220 |
Extended Price
5.17 30.55 88.13 122.20 |
| Manufacturer Part Number | 5KQ331JOCAM | |||
| Description | CAP CER 330PF 500V 5% DISC RAD | |||
| Quantity Available | 15760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5KQ331JOCAM |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | - |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | 0.197" (5.00mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5KQ331JOCAM 5KQ331JOCAM 478 4212 1 ND 47842121ND 478-4212-1 |
5KQ331JOCAM Specification Sheet
CAP CER 330PF 500V 5% DISC RAD - 5KQ331JOCAM (478-4212-1-ND) - Capacitors
Related parts 330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 500V 5KQ331JOCAMCAP CER 330PF 500V 5% DISC RAD - 5KQ331JOCAM
Order 'cap cer 330pf 500v 5% disc rad - 5KQ331JOCAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4212-1-ND.
CAP CER 330PF 500V 5% DISC RAD - 5KQ331JOCAM
Order 'cap cer 330pf 500v 5% disc rad - 5KQ331JOCAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4212-3-ND.
CAP CER 330PF 500V 5% DISC RAD - 5KQ331JACAH
Order 'cap cer 330pf 500v 5% disc rad - 5KQ331JACAH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5KQ331JACAH-ND.
CAP CER 330PF 500V 5% DISC RAD - 5KQ331JACAI
Order 'cap cer 330pf 500v 5% disc rad - 5KQ331JACAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5KQ331JACAI-ND.
CAP CER 330PF 500V 10% DISC RAD - 5MQ331KAAAA
Order 'cap cer 330pf 500v 10% disc rad - 5MQ331KAAAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MQ331KAAAA-ND.
CAP CER 150PF 500V 5% DISC RAD - 5AQ151JOHAM
Order 'cap cer 150pf 500v 5% disc rad - 5AQ151JOHAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ151JOHAM-ND.
CAP CER 10PF 500V 5% DISC RAD - 5HQ100JOAAL
Order 'cap cer 10pf 500v 5% disc rad - 5HQ100JOAAL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5HQ100JOAAL-ND.
CAP CER 220PF 500V 5% DISC RAD - 5HQ221JAFAA
Order 'cap cer 220pf 500v 5% disc rad - 5HQ221JAFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5HQ221JAFAA-ND.
CAP CER 220PF 500V 5% DISC RAD - 5HQ221JBFAA
Order 'cap cer 220pf 500v 5% disc rad - 5HQ221JBFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5HQ221JBFAA-ND.
CAP CER 100PF 500V 5% DISC RAD - 5KQ101JOAAM
Order 'cap cer 100pf 500v 5% disc rad - 5KQ101JOAAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5KQ101JOAAM-ND.
CAP CER 18PF 500V 5% DISC RAD - 5KQ180JAAAI
Order 'cap cer 18pf 500v 5% disc rad - 5KQ180JAAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5KQ180JAAAI-ND.
CAP CER 10PF 500V 5% DISC RADIAL - 5AQ100JAAAI
Order 'cap cer 10pf 500v 5% disc radial - 5AQ100JAAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ100JAAAI-ND.
CAP CER 10PF 500V 5% DISC RADIAL - 5AQ100JEBAA
Order 'cap cer 10pf 500v 5% disc radial - 5AQ100JEBAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ100JEBAA-ND.
CAP CER 10PF 500V 5% DISC RADIAL - 5AQ100JOAAM
Order 'cap cer 10pf 500v 5% disc radial - 5AQ100JOAAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ100JOAAM-ND.
CAP CER 15PF 500V 5% DISC RADIAL - 5AQ150JABAD
Order 'cap cer 15pf 500v 5% disc radial - 5AQ150JABAD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AQ150JABAD-ND.
Options for 330pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 500V 5KQ331JOCAM
Send this link via E-Mail
Help With This Screen
