THERMISTOR 240 OHM 145V PTC - 2322 660 54792 - Sensors, Transducers
| Digi-Key Part Number | BC1346-ND |
1 10 100 500 1000 5000 |
1.09000 .98400 .77490 .61500 .45510 .33210 |
Extended Price
1.09 9.84 77.49 307.50 455.10 1660.50 |
| Manufacturer Part Number | 2322 660 54792 | |||
| Description | THERMISTOR 240 OHM 145V PTC | |||
| Quantity Available | 18803 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 660 54792 |
| Vendor | Vishay/BC Components |
| Category | Sensors, Transducers |
| Resistance In Ohms | 240 |
| Thermistor Type | PTC |
| Package / Case | Radial |
| Packaging | Bulk |
| Current Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 660 54792 2322 660 54792 BC1346 ND BC1346ND BC1346 |
2322 660 54792 Specification Sheet
THERMISTOR 240 OHM 145V PTC - 2322 660 54792 (BC1346-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 240 OHM 145V PTC - 2322 660 54792
Order 'thermistor 240 ohm 145v ptc - 2322 660 54792' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1346-ND.
THERMISTOR 55 OHM 145V PTC - 2322 660 59392
Order 'thermistor 55 ohm 145v ptc - 2322 660 59392' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1347-ND.
THERMISTOR 40 OHM 145V PTC - 2322 660 51112
Order 'thermistor 40 ohm 145v ptc - 2322 660 51112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1348-ND.
THERMISTOR 28 OHM 145V PTC - 2322 660 51312
Order 'thermistor 28 ohm 145v ptc - 2322 660 51312' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1349-ND.
THERMISTOR 50 OHM 60V PTC - 2322 660 59491
Order 'thermistor 50 ohm 60v ptc - 2322 660 59491' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1334-ND.
THERMISTOR 25 OHM 60V PTC - 2322 660 51311
Order 'thermistor 25 ohm 60v ptc - 2322 660 51311' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1335-ND.
THERMISTOR 13 OHM 30V PTC - 2322 660 51811
Order 'thermistor 13 ohm 30v ptc - 2322 660 51811' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1336-ND.
THERMISTOR 6.0 OHM 30V PTC - 2322 660 52711
Order 'thermistor 6.0 ohm 30v ptc - 2322 660 52711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1337-ND.
THERMISTOR 19 OHM 145V PTC - 2322 661 51712
Order 'thermistor 19 ohm 145v ptc - 2322 661 51712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1350-ND.
THERMISTOR 12 OHM 145V PTC - 2322 661 52112
Order 'thermistor 12 ohm 145v ptc - 2322 661 52112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1351-ND.
THERMISTOR 8.0 OHM 145V PTC - 2322 661 52712
Order 'thermistor 8.0 ohm 145v ptc - 2322 661 52712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1352-ND.
THERMISTOR 6.7 OHM 145V PTC - 2322 662 53212
Order 'thermistor 6.7 ohm 145v ptc - 2322 662 53212' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1353-ND.
THERMISTOR 4.6 OHM 145V PTC - 2322 662 54112
Order 'thermistor 4.6 ohm 145v ptc - 2322 662 54112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1354-ND.
THERMISTOR 3.8 OHM 145V PTC - 2322 662 54512
Order 'thermistor 3.8 ohm 145v ptc - 2322 662 54512' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1355-ND.
THERMISTOR 2.9 OHM 145V PTC - 2322 663 56012
Order 'thermistor 2.9 ohm 145v ptc - 2322 663 56012' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1356-ND.
Send this link via E-Mail
Help With This Screen