THERMISTOR 2.5 OHM 30V PTC - 2322 661 54711 - Sensors, Transducers
| Digi-Key Part Number | BC1340-ND |
250 |
1.03320 |
Extended Price
258.30 |
| Manufacturer Part Number | 2322 661 54711 | |||
| Description | THERMISTOR 2.5 OHM 30V PTC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 2322 661 54711 |
| Vendor | Vishay/BC Components |
| Category | Sensors, Transducers |
| Resistance In Ohms | 2.50 |
| Thermistor Type | PTC |
| Package / Case | Radial |
| Packaging | Bulk |
| Current Rating | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2322 661 54711 2322 661 54711 BC1340 ND BC1340ND BC1340 |
2322 661 54711 Specification Sheet
THERMISTOR 2.5 OHM 30V PTC - 2322 661 54711 (BC1340-ND) - Sensors, Transducers
Related parts Sensors, Transducers:THERMISTOR 2.5 OHM 30V PTC - 2322 661 54711
Order 'thermistor 2.5 ohm 30v ptc - 2322 661 54711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1340-ND.
THERMISTOR 5.0 OHM 30V PTC - 2322 661 53211
Order 'thermistor 5.0 ohm 30v ptc - 2322 661 53211' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1338-ND.
THERMISTOR 3.0 OHM 30V PTC - 2322 661 54111
Order 'thermistor 3.0 ohm 30v ptc - 2322 661 54111' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1339-ND.
THERMISTOR 1.9 OHM 30V PTC - 2322 661 55411
Order 'thermistor 1.9 ohm 30v ptc - 2322 661 55411' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1341-ND.
THERMISTOR 13 OHM 30V PTC - 2322 660 51811
Order 'thermistor 13 ohm 30v ptc - 2322 660 51811' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1336-ND.
THERMISTOR 6.0 OHM 30V PTC - 2322 660 52711
Order 'thermistor 6.0 ohm 30v ptc - 2322 660 52711' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1337-ND.
THERMISTOR 1.7 OHM 30V PTC - 2322 662 56111
Order 'thermistor 1.7 ohm 30v ptc - 2322 662 56111' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1342-ND.
THERMISTOR 1.3 OHM 30V PTC - 2322 662 57011
Order 'thermistor 1.3 ohm 30v ptc - 2322 662 57011' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1343-ND.
THERMISTOR 1.1 OHM 30V PTC - 2322 662 58311
Order 'thermistor 1.1 ohm 30v ptc - 2322 662 58311' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1344-ND.
THERMISTOR .9 OHM 30V PTC - 2322 662 59211
Order 'thermistor .9 ohm 30v ptc - 2322 662 59211' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1345-ND.
THERMISTOR 19 OHM 145V PTC - 2322 661 51712
Order 'thermistor 19 ohm 145v ptc - 2322 661 51712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1350-ND.
THERMISTOR 12 OHM 145V PTC - 2322 661 52112
Order 'thermistor 12 ohm 145v ptc - 2322 661 52112' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1351-ND.
THERMISTOR 8.0 OHM 145V PTC - 2322 661 52712
Order 'thermistor 8.0 ohm 145v ptc - 2322 661 52712' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1352-ND.
THERMISTOR 48 OHM 265V PTC - 2322 661 51113
Order 'thermistor 48 ohm 265v ptc - 2322 661 51113' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1368-ND.
THERMISTOR 29 OHM 265V PTC - 2322 661 51413
Order 'thermistor 29 ohm 265v ptc - 2322 661 51413' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1369-ND.
Send this link via E-Mail
Help With This Screen