Ptc Resettable Fuse Circuit Protection 450mA 230V EPCOS Inc B59830C0130A070
PTC RESETTABLE 450MA 230V RAD - B59830C0130A070 - Circuit Protection
| Digi-Key Part Number | B59830C0130A070-ND |
500 |
1.42756 |
Extended Price
713.78 |
| Manufacturer Part Number | B59830C0130A070 | |||
| Description | PTC RESETTABLE 450MA 230V RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59830C0130A070 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 450mA |
| Current - Trip (It) | 680mA |
| Current - Max | 4.1A |
| Voltage - Max | 230V |
| Time to Trip | - |
| R Min/Max | 3.300 ~ 5.000 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59830C0130A070 B59830C0130A070 |
B59830C0130A070 Specification Sheet
PTC RESETTABLE 450MA 230V RAD - B59830C0130A070 (B59830C0130A070-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 450mA 230V EPCOS Inc B59830C0130A070Ptc Resettable Fuse Circuit Protection 450mA 230V EPCOS Inc B59830C0130A070
Order 'ptc resettable 450ma 230v rad - B59830C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0130A070-ND.
Ptc Resettable Fuse Circuit Protection 100mA 230V EPCOS Inc B59870C0120A070
Order 'ptc resettable 100ma 230v rad - B59870C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2613-ND.
Ptc Resettable Fuse Circuit Protection 650mA 230V EPCOS Inc B59810C0130A070
Order 'ptc resettable 650ma 230v rad - B59810C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59810C0130A070-ND.
Ptc Resettable Fuse Circuit Protection 250mA 230V EPCOS Inc B59830C0080A070
Order 'ptc resettable 250ma 230v rad - B59830C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0080A070-ND.
Ptc Resettable Fuse Circuit Protection 460mA 230V EPCOS Inc B59830C0120A070
Order 'ptc resettable 460ma 230v rad - B59830C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0120A070-ND.
Ptc Resettable Fuse Circuit Protection 170mA 230V EPCOS Inc B59840C0080A070
Order 'ptc resettable 170ma 230v rad - B59840C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0080A070-ND.
Ptc Resettable Fuse Circuit Protection 330mA 230V EPCOS Inc B59840C0120A070
Order 'ptc resettable 330ma 230v rad - B59840C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0120A070-ND.
Ptc Resettable Fuse Circuit Protection 330mA 230V EPCOS Inc B59840C0130A070
Order 'ptc resettable 330ma 230v rad - B59840C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0130A070-ND.
Ptc Resettable Fuse Circuit Protection 110mA 230V EPCOS Inc B59850C0080A051
Order 'ptc resettable 110ma 230v rad - B59850C0080A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0080A051-ND.
Ptc Resettable Fuse Circuit Protection 110mA 230V EPCOS Inc B59850C0080A070
Order 'ptc resettable 110ma 230v rad - B59850C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0080A070-ND.
Ptc Resettable Fuse Circuit Protection 200mA 230V EPCOS Inc B59850C0120A051
Order 'ptc resettable 200ma 230v rad - B59850C0120A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0120A051-ND.
Ptc Resettable Fuse Circuit Protection 200mA 230V EPCOS Inc B59850C0120A070
Order 'ptc resettable 200ma 230v rad - B59850C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3891-ND.
Ptc Resettable Fuse Circuit Protection 200mA 230V EPCOS Inc B59850C0130A051
Order 'ptc resettable 200ma 230v rad - B59850C0130A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0130A051-ND.
Ptc Resettable Fuse Circuit Protection 200mA 230V EPCOS Inc B59850C0130A070
Order 'ptc resettable 200ma 230v rad - B59850C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0130A070-ND.
Ptc Resettable Fuse Circuit Protection 90mA 230V EPCOS Inc B59860C0080A070
Order 'ptc resettable 90ma 230v rad - B59860C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59860C0080A070-ND.
Options for Ptc Resettable Fuse Circuit Protection 450mA 230V EPCOS Inc B59830C0130A070
Send this link via E-Mail
Help With This Screen
