PTC RESETTABLE 460MA 230V RAD - B59830C0120A070
Ptc Resettable Fuse Circuit Protection 460mA 230V EPCOS Inc B59830C0120A070
| Digi-Key Part Number | B59830C0120A070-ND |
500 |
1.96230 |
Extended Price
981.15 |
| Manufacturer Part Number | B59830C0120A070 | |||
| Description | PTC RESETTABLE 460MA 230V RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59830C0120A070 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 460mA |
| Current - Trip (It) | 920mA |
| Current - Max | 7A |
| Voltage - Max | 230V |
| Time to Trip | - |
| R Min/Max | 2.400 ~ 3.700 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59830C0120A070 B59830C0120A070 |
B59830C0120A070 Specification Sheet
PTC RESETTABLE 460MA 230V RAD - B59830C0120A070 (B59830C0120A070-ND)
Related parts Ptc Resettable Fuse Circuit Protection 460mA 230V EPCOS Inc B59830C0120A070PTC RESETTABLE 460MA 230V RAD - B59830C0120A070
Order 'ptc resettable 460ma 230v rad - B59830C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0120A070-ND.
PTC RESETTABLE 100MA 230V RAD - B59870C0120A070
Order 'ptc resettable 100ma 230v rad - B59870C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2613-ND.
PTC RESETTABLE 650MA 230V RAD - B59810C0130A070
Order 'ptc resettable 650ma 230v rad - B59810C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59810C0130A070-ND.
PTC RESETTABLE 250MA 230V RAD - B59830C0080A070
Order 'ptc resettable 250ma 230v rad - B59830C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0080A070-ND.
PTC RESETTABLE 450MA 230V RAD - B59830C0130A070
Order 'ptc resettable 450ma 230v rad - B59830C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59830C0130A070-ND.
PTC RESETTABLE 170MA 230V RAD - B59840C0080A070
Order 'ptc resettable 170ma 230v rad - B59840C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0080A070-ND.
PTC RESETTABLE 330MA 230V RAD - B59840C0120A070
Order 'ptc resettable 330ma 230v rad - B59840C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0120A070-ND.
PTC RESETTABLE 330MA 230V RAD - B59840C0130A070
Order 'ptc resettable 330ma 230v rad - B59840C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59840C0130A070-ND.
PTC RESETTABLE 110MA 230V RAD - B59850C0080A051
Order 'ptc resettable 110ma 230v rad - B59850C0080A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0080A051-ND.
PTC RESETTABLE 110MA 230V RAD - B59850C0080A070
Order 'ptc resettable 110ma 230v rad - B59850C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0080A070-ND.
PTC RESETTABLE 200MA 230V RAD - B59850C0120A051
Order 'ptc resettable 200ma 230v rad - B59850C0120A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0120A051-ND.
PTC RESETTABLE 200MA 230V RAD - B59850C0120A070
Order 'ptc resettable 200ma 230v rad - B59850C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3891-ND.
PTC RESETTABLE 200MA 230V RAD - B59850C0130A051
Order 'ptc resettable 200ma 230v rad - B59850C0130A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0130A051-ND.
PTC RESETTABLE 200MA 230V RAD - B59850C0130A070
Order 'ptc resettable 200ma 230v rad - B59850C0130A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59850C0130A070-ND.
PTC RESETTABLE 90MA 230V RAD - B59860C0080A070
Order 'ptc resettable 90ma 230v rad - B59860C0080A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59860C0080A070-ND.
Options for Ptc Resettable Fuse Circuit Protection 460mA 230V EPCOS Inc B59830C0120A070
Send this link via E-Mail
Help With This Screen
