Keywords:





Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070

PTC RESETTABLE 8MA 1000V RAD - B59758B0110A070 - Circuit Protection

Digi-Key Part Number 495-3885-ND
Price Break
1
10
100
500
1000
Unit Price
9.67000
6.21800
4.78120
4.22846
4.00737
Extended Price
9.67
62.18
478.12
2114.23
4007.37
Manufacturer Part NumberB59758B0110A070
DescriptionPTC RESETTABLE 8MA 1000V RAD
Quantity Available 139
All prices are in USD

Purchase Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070
Technical/Catalog InformationB59758B0110A070
VendorEPCOS Inc
CategoryCircuit Protection
Package / CaseRadial
PackagingBulk
Current - Hold (Ih) (Max)8mA
Current - Trip (It)17mA
Current - Max500mA
Voltage - Max1000V
Time to Trip3s
R Min/Max3380 ~ 7500 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B59758B0110A070
B59758B0110A070
495 3885 ND
4953885ND
495-3885

B59758B0110A070 Specification Sheet

Image of PTC RESETTABLE 8MA 1000V RAD - B59758B0110A070

PTC RESETTABLE 8MA 1000V RAD - B59758B0110A070 (495-3885-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070
Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070
 Order 'ptc resettable 8ma 1000v rad - B59758B0110A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3885-ND.
Ptc Resettable Fuse Circuit Protection 100mA 230V EPCOS Inc B59870C0120A070
 Order 'ptc resettable 100ma 230v rad - B59870C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2613-ND.
EPCOS Inc (VA) Ptc Resettable Fuse Over Voltage, Current, Temperature Device B59880C0120A051
 Order 'ptc resettable 55ma 230v rad - B59880C0120A051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2614-1-ND.
EPCOS Inc Ptc Resettable Fuse Over Voltage, Current, Temperature Device B59880C0120A051
 Order 'ptc resettable 55ma 230v rad - B59880C0120A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2614-2-ND.
Ptc Resettable Fuse Circuit Protection 123mA 380V EPCOS Inc B59750B0120A070
 Order 'ptc resettable 123ma 380v rad - B59750B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3879-ND.
Ptc Resettable Fuse Circuit Protection 87mA 380V EPCOS Inc B59751B0120A070
 Order 'ptc resettable 87ma 380v rad - B59751B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3880-ND.
Ptc Resettable Fuse Circuit Protection 69mA 380V EPCOS Inc B59752B0120A070
 Order 'ptc resettable 69ma 380v rad - B59752B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3881-ND.
Ptc Resettable Fuse Circuit Protection 56mA 380V EPCOS Inc B59753B0120A070
 Order 'ptc resettable 56ma 380v rad - B59753B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3882-ND.
Ptc Resettable Fuse Circuit Protection 50mA 380V EPCOS Inc B59754B0120A070
 Order 'ptc resettable 50ma 380v rad - B59754B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3883-ND.
Ptc Resettable Fuse Circuit Protection 28mA 500V EPCOS Inc B59755B0115A070
 Order 'ptc resettable 28ma 500v rad - B59755B0115A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3884-ND.
Ptc Resettable Fuse Circuit Protection 64mA 380V EPCOS Inc B59770B0120A070
 Order 'ptc resettable 64ma 380v rad - B59770B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3886-ND.
Ptc Resettable Fuse Circuit Protection 49mA 380V EPCOS Inc B59771B0120A070
 Order 'ptc resettable 49ma 380v rad - B59771B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3887-ND.
Ptc Resettable Fuse Circuit Protection 43mA 380V EPCOS Inc B59772B0120A070
 Order 'ptc resettable 43ma 380v rad - B59772B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3888-ND.
Ptc Resettable Fuse Circuit Protection 24mA 500V EPCOS Inc B59773B0120A070
 Order 'ptc resettable 24ma 500v rad - B59773B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3889-ND.
Ptc Resettable Fuse Circuit Protection 16mA 500V EPCOS Inc B59774B0115A070
 Order 'ptc resettable 16ma 500v rad - B59774B0115A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3890-ND.

Options for Ptc Resettable Fuse Circuit Protection 8mA 1000V EPCOS Inc B59758B0110A070
Send this link via E-Mail
Help With This Screen

PTC RESETTABLE 8MA 1000V RAD - B59758B0110A070
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PTC RESETTABLE 87MA 380V RAD - B59751B0120A070 Next: PTC RESETTABLE 9.00A 30V KINK - 30R900UMR
PTC RESETTABLE 8MA 1000V RAD - B59758B0110A070