Ptc Resettable Fuse Circuit Protection 56mA 380V EPCOS Inc B59753B0120A070
PTC RESETTABLE 56MA 380V RAD - B59753B0120A070 - Circuit Protection
| Digi-Key Part Number | 495-3882-ND |
1 10 100 500 1000 |
4.02000 2.58400 1.98710 1.75736 1.66547 |
Extended Price
4.02 25.84 198.71 878.68 1665.47 |
| Manufacturer Part Number | B59753B0120A070 | |||
| Description | PTC RESETTABLE 56MA 380V RAD | |||
| Quantity Available | 3805 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59753B0120A070 |
| Vendor | EPCOS Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 56mA |
| Current - Trip (It) | 112mA |
| Current - Max | 2A |
| Voltage - Max | 380V |
| Time to Trip | 3s |
| R Min/Max | 63.00 ~ 120.0 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59753B0120A070 B59753B0120A070 495 3882 ND 4953882ND 495-3882 |
B59753B0120A070 Specification Sheet
PTC RESETTABLE 56MA 380V RAD - B59753B0120A070 (495-3882-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 56mA 380V EPCOS Inc B59753B0120A070Ptc Resettable Fuse Circuit Protection 56mA 380V EPCOS Inc B59753B0120A070
Order 'ptc resettable 56ma 380v rad - B59753B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3882-ND.
Ptc Resettable Fuse Circuit Protection 123mA 380V EPCOS Inc B59750B0120A070
Order 'ptc resettable 123ma 380v rad - B59750B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3879-ND.
Ptc Resettable Fuse Circuit Protection 87mA 380V EPCOS Inc B59751B0120A070
Order 'ptc resettable 87ma 380v rad - B59751B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3880-ND.
Ptc Resettable Fuse Circuit Protection 69mA 380V EPCOS Inc B59752B0120A070
Order 'ptc resettable 69ma 380v rad - B59752B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3881-ND.
Ptc Resettable Fuse Circuit Protection 50mA 380V EPCOS Inc B59754B0120A070
Order 'ptc resettable 50ma 380v rad - B59754B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3883-ND.
Ptc Resettable Fuse Circuit Protection 64mA 380V EPCOS Inc B59770B0120A070
Order 'ptc resettable 64ma 380v rad - B59770B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3886-ND.
Ptc Resettable Fuse Circuit Protection 49mA 380V EPCOS Inc B59771B0120A070
Order 'ptc resettable 49ma 380v rad - B59771B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3887-ND.
Ptc Resettable Fuse Circuit Protection 43mA 380V EPCOS Inc B59772B0120A070
Order 'ptc resettable 43ma 380v rad - B59772B0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3888-ND.
Ptc Resettable Fuse Circuit Protection 21mA 380V EPCOS Inc B59884C0120A051
Order 'ptc resettable 21ma 380v rad - B59884C0120A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59884C0120A051-ND.
Ptc Resettable Fuse Circuit Protection 21mA 380V EPCOS Inc B59884C0120A054
Order 'ptc resettable 21ma 380v rad - B59884C0120A054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59884C0120A054-ND.
Ptc Resettable Fuse Circuit Protection 21mA 380V EPCOS Inc B59884C0120A070
Order 'ptc resettable 21ma 380v rad - B59884C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B59884C0120A070-ND.
Ptc Resettable Fuse Circuit Protection 100mA 230V EPCOS Inc B59870C0120A070
Order 'ptc resettable 100ma 230v rad - B59870C0120A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2613-ND.
EPCOS Inc (VA) Ptc Resettable Fuse Over Voltage, Current, Temperature Device B59880C0120A051
Order 'ptc resettable 55ma 230v rad - B59880C0120A051' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2614-1-ND.
EPCOS Inc Ptc Resettable Fuse Over Voltage, Current, Temperature Device B59880C0120A051
Order 'ptc resettable 55ma 230v rad - B59880C0120A051' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2614-2-ND.
Ptc Resettable Fuse Circuit Protection 28mA 500V EPCOS Inc B59755B0115A070
Order 'ptc resettable 28ma 500v rad - B59755B0115A070' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3884-ND.
Options for Ptc Resettable Fuse Circuit Protection 56mA 380V EPCOS Inc B59753B0120A070
Send this link via E-Mail
Help With This Screen
