PTC RESETTABLE 90MA 63VDC 1210 - B59707A0120A062 - Circuit Protection
Ptc Resettable Fuse Circuit Protection 50mA 63V EPCOS Inc (VA) B59707A0120A062
| Digi-Key Part Number | 495-2418-1-ND |
1 10 100 500 |
1.25000 1.09100 .85690 .70110 |
Extended Price
1.25 10.91 85.69 350.55 |
| Manufacturer Part Number | B59707A0120A062 | |||
| Description | PTC RESETTABLE 90MA 63VDC 1210 | |||
| Quantity Available | 8773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B59707A0120A062 |
| Vendor | EPCOS Inc (VA) |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Current - Hold (Ih) (Max) | 50mA |
| Current - Trip (It) | 90mA |
| Current - Max | 300mA |
| Voltage - Max | 63V |
| Time to Trip | - |
| R Min/Max | 75.00 ~ 125.0 Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B59707A0120A062 B59707A0120A062 495 2418 1 ND 49524181ND 495-2418-1 |
B59707A0120A062 Specification Sheet
PTC RESETTABLE 90MA 63VDC 1210 - B59707A0120A062 (495-2418-1-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 50mA 63V EPCOS Inc (VA) B59707A0120A062PTC RESETTABLE 90MA 63VDC 1210 - B59707A0120A062
Order 'ptc resettable 90ma 63vdc 1210 - B59707A0120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2418-1-ND.
PTC RESETTABLE 90MA 63VDC 1210 - B59707A0120A062
Order 'ptc resettable 90ma 63vdc 1210 - B59707A0120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2418-6-ND.
PTC RESETTABLE 90MA 63VDC 1210 - B59707A0120A062
Order 'ptc resettable 90ma 63vdc 1210 - B59707A0120A062' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2418-2-ND.
PTC RESETTABLE 180MA 24VDC 1210 - B59606A0110A062
Order 'ptc resettable 180ma 24vdc 1210 - B59606A0110A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2416-1-ND.
PTC RESETTABLE 180MA 24VDC 1210 - B59606A0110A062
Order 'ptc resettable 180ma 24vdc 1210 - B59606A0110A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2416-6-ND.
PTC RESETTABLE 130MA 24VDC 1210 - B59607A0120A062
Order 'ptc resettable 130ma 24vdc 1210 - B59607A0120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2417-1-ND.
PTC RESETTABLE 65MA 63VDC 3225 - B59215P1080A062
Order 'ptc resettable 65ma 63vdc 3225 - B59215P1080A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2421-1-ND.
PTC RESETTABLE 15MA 230VDC 1210 - B59807A0090A062
Order 'ptc resettable 15ma 230vdc 1210 - B59807A0090A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3878-1-ND.
PTC RESETTABLE 15MA 230VDC 1210 - B59807A0090A062
Order 'ptc resettable 15ma 230vdc 1210 - B59807A0090A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3878-6-ND.
PTC RESETTABLE 130MA 24VDC 1210 - B59607A0120A062
Order 'ptc resettable 130ma 24vdc 1210 - B59607A0120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2417-6-ND.
PTC RESETTABLE 65MA 63VDC 3225 - B59215P1080A062
Order 'ptc resettable 65ma 63vdc 3225 - B59215P1080A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2421-6-ND.
PTC RESETTABLE 150MA 63VDC 4032 - B59315P1120A062
Order 'ptc resettable 150ma 63vdc 4032 - B59315P1120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3877-1-ND.
PTC RESETTABLE 150MA 63VDC 4032 - B59315P1120A062
Order 'ptc resettable 150ma 63vdc 4032 - B59315P1120A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3877-6-ND.
PTC RESETTABLE 85MA 63V 3225 - B59115P1080A062
Order 'ptc resettable 85ma 63v 3225 - B59115P1080A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2419-1-ND.
PTC RESETTABLE 340MA 24VDC 3225 - B59201P1080A062
Order 'ptc resettable 340ma 24vdc 3225 - B59201P1080A062' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2420-1-ND.
Options for Ptc Resettable Fuse Circuit Protection 50mA 63V EPCOS Inc (VA) B59707A0120A062
Send this link via E-Mail
Help With This Screen
