THERMISTOR PTC 30V 0.8 OHM 10% - PTGL12AS0R8K2B51B0 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 490-3969-ND |
1 10 100 500 1000 5000 |
1.29000 1.16000 .91320 .72476 .53632 .39137 |
Extended Price
1.29 11.60 91.32 362.38 536.32 1956.85 |
| Manufacturer Part Number | PTGL12AS0R8K2B51B0 | |||
| Description | THERMISTOR PTC 30V 0.8 OHM 10% | |||
| Quantity Available | 339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PTGL12AS0R8K2B51B0 |
| Vendor | Murata Electronics North America |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) | 685mA |
| Current - Trip (It) | 1.352A |
| Current - Max | 7A |
| Voltage - Max | 30V |
| Time to Trip | - |
| R Min/Max | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
PTGL12AS0R8K2B51B0 PTGL12AS0R8K2B51B0 490 3969 ND 4903969ND 490-3969 |
PTGL12AS0R8K2B51B0 Specification Sheet
THERMISTOR PTC 30V 0.8 OHM 10% - PTGL12AS0R8K2B51B0 (490-3969-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :THERMISTOR PTC 30V 0.8 OHM 10% - PTGL12AS0R8K2B51B0
Order 'thermistor ptc 30v 0.8 ohm 10% - PTGL12AS0R8K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3969-ND.
THERMISTOR PTC 30V 10 OHM 10% - PTGL04AS100K2N51B0
Order 'thermistor ptc 30v 10 ohm 10% - PTGL04AS100K2N51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3963-ND.
THERMISTOR PTC 30V 10 OHM 10% - PTGL04AS100K2B51B0
Order 'thermistor ptc 30v 10 ohm 10% - PTGL04AS100K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3964-ND.
THERMISTOR PTC 30V 3.9 OHM 10% - PTGL05AS3R9K2B51B0
Order 'thermistor ptc 30v 3.9 ohm 10% - PTGL05AS3R9K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3965-ND.
THERMISTOR PTC 30V 2.7 OHM 10% - PTGL07AS2R7K2B51B0
Order 'thermistor ptc 30v 2.7 ohm 10% - PTGL07AS2R7K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3966-ND.
THERMISTOR PTC 30V 1.8 OHM 10% - PTGL07AS1R8K2B51B0
Order 'thermistor ptc 30v 1.8 ohm 10% - PTGL07AS1R8K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3967-ND.
THERMISTOR PTC 30V 1.2 OHM 10% - PTGL09AS1R2K2B51B0
Order 'thermistor ptc 30v 1.2 ohm 10% - PTGL09AS1R2K2B51B0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3968-ND.
THERMISTOR PTC 470 OHM 135C SMD - PRF18AR471QB1RB
Order 'thermistor ptc 470 ohm 135c smd - PRF18AR471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2460-1-ND.
THERMISTOR PTC 470 OHM 135C SMD - PRF18AR471QB1RB
Order 'thermistor ptc 470 ohm 135c smd - PRF18AR471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2460-2-ND.
THERMISTOR PTC 470 OHM 145C SMD - PRF18AS471QB1RB
Order 'thermistor ptc 470 ohm 145c smd - PRF18AS471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2461-1-ND.
THERMISTOR PTC 470 OHM 145C SMD - PRF18AS471QB1RB
Order 'thermistor ptc 470 ohm 145c smd - PRF18AS471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2461-2-ND.
THERMISTOR PTC 470 OHM 125C SMD - PRF18BA471QB1RB
Order 'thermistor ptc 470 ohm 125c smd - PRF18BA471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2462-1-ND.
THERMISTOR PTC 470 OHM 125C SMD - PRF18BA471QB1RB
Order 'thermistor ptc 470 ohm 125c smd - PRF18BA471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2462-2-ND.
THERMISTOR PTC 470 OHM 115C SMD - PRF18BB471QB1RB
Order 'thermistor ptc 470 ohm 115c smd - PRF18BB471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2463-1-ND.
THERMISTOR PTC 470 OHM 115C SMD - PRF18BB471QB1RB
Order 'thermistor ptc 470 ohm 115c smd - PRF18BB471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2463-2-ND.
Send this link via E-Mail
Help With This Screen