THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
| Digi-Key Part Number | 490-2473-2-ND |
4000 8000 12000 24000 48000 |
.12300 .11700 .11100 .10500 .10000 |
Extended Price
492.00 936.00 1332.00 2520.00 4800.00 |
| Manufacturer Part Number | PRG18BB471MB1RB | |||
| Description | THERMISTOR PTC 470 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRG18BB471MB1RB |
| Vendor | Murata Electronics North America |
| Category | Circuit Protection |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 7mA |
| Current - Trip (It) | 25mA |
| Current - Max | 60mA |
| Voltage - Max | 24V |
| Time to Trip | - |
| R Min/Max | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRG18BB471MB1RB PRG18BB471MB1RB 490 2473 2 ND 49024732ND 490-2473-2 |
PRG18BB471MB1RB Specification Sheet
THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB (490-2473-2-ND)
Related parts :THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2473-1-ND.
THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2473-2-ND.
THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2473-6-ND.
THERMISTOR PTC 470 OHM 135C SMD - PRF18AR471QB1RB
Order 'thermistor ptc 470 ohm 135c smd - PRF18AR471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2460-1-ND.
THERMISTOR PTC 470 OHM 135C SMD - PRF18AR471QB1RB
Order 'thermistor ptc 470 ohm 135c smd - PRF18AR471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2460-2-ND.
THERMISTOR PTC 470 OHM 145C SMD - PRF18AS471QB1RB
Order 'thermistor ptc 470 ohm 145c smd - PRF18AS471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2461-1-ND.
THERMISTOR PTC 470 OHM 145C SMD - PRF18AS471QB1RB
Order 'thermistor ptc 470 ohm 145c smd - PRF18AS471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2461-2-ND.
THERMISTOR PTC 470 OHM 125C SMD - PRF18BA471QB1RB
Order 'thermistor ptc 470 ohm 125c smd - PRF18BA471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2462-1-ND.
THERMISTOR PTC 470 OHM 125C SMD - PRF18BA471QB1RB
Order 'thermistor ptc 470 ohm 125c smd - PRF18BA471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2462-2-ND.
THERMISTOR PTC 470 OHM 115C SMD - PRF18BB471QB1RB
Order 'thermistor ptc 470 ohm 115c smd - PRF18BB471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2463-1-ND.
THERMISTOR PTC 470 OHM 115C SMD - PRF18BB471QB1RB
Order 'thermistor ptc 470 ohm 115c smd - PRF18BB471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2463-2-ND.
THERMISTOR PTC 470 OHM 105C SMD - PRF18BC471QB1RB
Order 'thermistor ptc 470 ohm 105c smd - PRF18BC471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2464-1-ND.
THERMISTOR PTC 470 OHM 105C SMD - PRF18BC471QB1RB
Order 'thermistor ptc 470 ohm 105c smd - PRF18BC471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2464-2-ND.
THERMISTOR PTC 470 OHM 95C SMD - PRF18BD471QB1RB
Order 'thermistor ptc 470 ohm 95c smd - PRF18BD471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2465-1-ND.
THERMISTOR PTC 470 OHM 95C SMD - PRF18BD471QB1RB
Order 'thermistor ptc 470 ohm 95c smd - PRF18BD471QB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2465-2-ND.
Send this link via E-Mail
Help With This Screen
