Ptc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America PRG18BB470MB1RB
THERMISTOR PTC 47 OHM SMD - PRG18BB470MB1RB - Circuit Protection
| Digi-Key Part Number | 490-2472-2-ND |
4000 8000 12000 24000 48000 |
.12300 .11700 .11100 .10500 .10000 |
Extended Price
492.00 936.00 1332.00 2520.00 4800.00 |
| Manufacturer Part Number | PRG18BB470MB1RB | |||
| Description | THERMISTOR PTC 47 OHM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRG18BB470MB1RB |
| Vendor | Murata Electronics North America |
| Category | Circuit Protection |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 20mA |
| Current - Trip (It) | 75mA |
| Current - Max | 630mA |
| Voltage - Max | 24V |
| Time to Trip | - |
| R Min/Max | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRG18BB470MB1RB PRG18BB470MB1RB 490 2472 2 ND 49024722ND 490-2472-2 |
PRG18BB470MB1RB Specification Sheet
THERMISTOR PTC 47 OHM SMD - PRG18BB470MB1RB (490-2472-2-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America PRG18BB470MB1RBPtc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America (VA) PRG18BB470MB1RB
Order 'thermistor ptc 47 ohm smd - PRG18BB470MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2472-1-ND.
Ptc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America PRG18BB470MB1RB
Order 'thermistor ptc 47 ohm smd - PRG18BB470MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2472-2-ND.
Ptc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America (VA) PRG18BB470MB1RB
Order 'thermistor ptc 47 ohm smd - PRG18BB470MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2472-6-ND.
Ptc Resettable Fuse Circuit Protection 100mA 20V Murata Electronics North America (VA) PRG21BC4R7MM1RA
Order 'thermistor ptc 4.7 ohm smd - PRG21BC4R7MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4672-1-ND.
Ptc Resettable Fuse Circuit Protection 100mA 20V Murata Electronics North America PRG21BC4R7MM1RA
Order 'thermistor ptc 4.7 ohm smd - PRG21BC4R7MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4672-2-ND.
Ptc Resettable Fuse Circuit Protection 100mA 20V Murata Electronics North America (VA) PRG21BC4R7MM1RA
Order 'thermistor ptc 4.7 ohm smd - PRG21BC4R7MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4672-6-ND.
Ptc Resettable Fuse Circuit Protection 15mA 24V Murata Electronics North America (VA) PRG18BB101MB1RB
Order 'thermistor ptc 100 ohm smd - PRG18BB101MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2469-1-ND.
Ptc Resettable Fuse Circuit Protection 15mA 24V Murata Electronics North America PRG18BB101MB1RB
Order 'thermistor ptc 100 ohm smd - PRG18BB101MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2469-2-ND.
Ptc Resettable Fuse Circuit Protection 10mA 24V Murata Electronics North America (VA) PRG18BB221MB1RB
Order 'thermistor ptc 220 ohm smd - PRG18BB221MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2470-1-ND.
Ptc Resettable Fuse Circuit Protection 10mA 24V Murata Electronics North America PRG18BB221MB1RB
Order 'thermistor ptc 220 ohm smd - PRG18BB221MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2470-2-ND.
Ptc Resettable Fuse Circuit Protection 25mA 24V Murata Electronics North America (VA) PRG18BB330MB1RB
Order 'thermistor ptc 33 ohm smd - PRG18BB330MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2471-1-ND.
Ptc Resettable Fuse Circuit Protection 25mA 24V Murata Electronics North America PRG18BB330MB1RB
Order 'thermistor ptc 33 ohm smd - PRG18BB330MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2471-2-ND.
Ptc Resettable Fuse Circuit Protection 7mA 24V Murata Electronics North America (VA) PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2473-1-ND.
Ptc Resettable Fuse Circuit Protection 7mA 24V Murata Electronics North America PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2473-2-ND.
Ptc Resettable Fuse Circuit Protection 500mA 6V Murata Electronics North America (VA) PRG21BC0R2MM1RA
Order 'thermistor ptc 0.2 ohm smd - PRG21BC0R2MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3988-1-ND.
Options for Ptc Resettable Fuse Circuit Protection 20mA 24V Murata Electronics North America PRG18BB470MB1RB
Send this link via E-Mail
Help With This Screen
