THERMISTOR PTC 33 OHM SMD - PRG18BB330MB1RB - Circuit Protection
Ptc Resettable Fuse Circuit Protection 25mA 24V Murata Electronics North America PRG18BB330MB1RB
| Digi-Key Part Number | 490-2471-2-ND |
4000 8000 12000 24000 48000 |
.12300 .11700 .11100 .10500 .10000 |
Extended Price
492.00 936.00 1332.00 2520.00 4800.00 |
| Manufacturer Part Number | PRG18BB330MB1RB | |||
| Description | THERMISTOR PTC 33 OHM SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRG18BB330MB1RB |
| Vendor | Murata Electronics North America |
| Category | Circuit Protection |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 25mA |
| Current - Trip (It) | 85mA |
| Current - Max | 900mA |
| Voltage - Max | 24V |
| Time to Trip | - |
| R Min/Max | - |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRG18BB330MB1RB PRG18BB330MB1RB 490 2471 2 ND 49024712ND 490-2471-2 |
PRG18BB330MB1RB Specification Sheet
THERMISTOR PTC 33 OHM SMD - PRG18BB330MB1RB (490-2471-2-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 25mA 24V Murata Electronics North America PRG18BB330MB1RBTHERMISTOR PTC 33 OHM SMD - PRG18BB330MB1RB
Order 'thermistor ptc 33 ohm smd - PRG18BB330MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2471-1-ND.
THERMISTOR PTC 33 OHM SMD - PRG18BB330MB1RB
Order 'thermistor ptc 33 ohm smd - PRG18BB330MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2471-2-ND.
THERMISTOR PTC 33 OHM SMD - PRG18BB330MB1RB
Order 'thermistor ptc 33 ohm smd - PRG18BB330MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2471-6-ND.
THERMISTOR PTC 100 OHM SMD - PRG18BB101MB1RB
Order 'thermistor ptc 100 ohm smd - PRG18BB101MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2469-1-ND.
THERMISTOR PTC 100 OHM SMD - PRG18BB101MB1RB
Order 'thermistor ptc 100 ohm smd - PRG18BB101MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2469-2-ND.
THERMISTOR PTC 220 OHM SMD - PRG18BB221MB1RB
Order 'thermistor ptc 220 ohm smd - PRG18BB221MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2470-1-ND.
THERMISTOR PTC 220 OHM SMD - PRG18BB221MB1RB
Order 'thermistor ptc 220 ohm smd - PRG18BB221MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2470-2-ND.
THERMISTOR PTC 47 OHM SMD - PRG18BB470MB1RB
Order 'thermistor ptc 47 ohm smd - PRG18BB470MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2472-1-ND.
THERMISTOR PTC 47 OHM SMD - PRG18BB470MB1RB
Order 'thermistor ptc 47 ohm smd - PRG18BB470MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2472-2-ND.
THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2473-1-ND.
THERMISTOR PTC 470 OHM SMD - PRG18BB471MB1RB
Order 'thermistor ptc 470 ohm smd - PRG18BB471MB1RB' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2473-2-ND.
THERMISTOR PTC 0.2 OHM SMD - PRG21BC0R2MM1RA
Order 'thermistor ptc 0.2 ohm smd - PRG21BC0R2MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3988-1-ND.
THERMISTOR PTC 0.2 OHM SMD - PRG21BC0R2MM1RA
Order 'thermistor ptc 0.2 ohm smd - PRG21BC0R2MM1RA' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3988-2-ND.
THERMISTOR PTC 22 OHM SMD - PRG21BB220MB1RK
Order 'thermistor ptc 22 ohm smd - PRG21BB220MB1RK' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3989-1-ND.
THERMISTOR PTC 22 OHM SMD - PRG21BB220MB1RK
Order 'thermistor ptc 22 ohm smd - PRG21BB220MB1RK' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3989-2-ND.
Options for Ptc Resettable Fuse Circuit Protection 25mA 24V Murata Electronics North America PRG18BB330MB1RB
Send this link via E-Mail
Help With This Screen
