PTC RESETTABLE 5A 30V KINK AMMO - 30R500UMR
Ptc Resettable Fuse Circuit Protection 5A 30V Littelfuse Inc 30R500UMR
| Digi-Key Part Number | 30R500UMR-ND |
1000 |
.28420 |
Extended Price
284.20 |
| Manufacturer Part Number | 30R500UMR | |||
| Description | PTC RESETTABLE 5A 30V KINK AMMO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30R500UMR |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Current - Hold (Ih) (Max) | 5A |
| Current - Trip (It) | 10A |
| Current - Max | 40A |
| Voltage - Max | 30V |
| Time to Trip | 14.5s |
| R Min/Max | 0.010 ~ 0.050 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30R500UMR 30R500UMR |
30R500UMR Specification Sheet
PTC RESETTABLE 5A 30V KINK AMMO - 30R500UMR (30R500UMR-ND)
Related parts Ptc Resettable Fuse Circuit Protection 5A 30V Littelfuse Inc 30R500UMRPTC RESETTABLE 5A 30V KINK AMMO - 30R500UMR
Order 'ptc resettable 5a 30v kink ammo - 30R500UMR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R500UMR-ND.
PTC RESETTABLE 4A 30V KINK AMMO - 30R400UMR
Order 'ptc resettable 4a 30v kink ammo - 30R400UMR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R400UMR-ND.
PTC .1A 60V RESETTBLE KINK AMMO - 60R010XPR
Order 'ptc .1a 60v resettble kink ammo - 60R010XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 060R0010WR-ND.
PTC .17A 60V RESETTBLE KINK AMMO - 60R017XPR
Order 'ptc .17a 60v resettble kink ammo - 60R017XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 060R0017ZR-ND.
PTC .20 60V RESETTBLE KINK AMMO - 60R020XPR
Order 'ptc .20 60v resettble kink ammo - 60R020XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R020XPR-ND.
PTC .25 60V RESETTBLE KINK AMMO - 60R025XPR
Order 'ptc .25 60v resettble kink ammo - 60R025XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R025XPR-ND.
PTC .30 60V RESETTBLE KINK AMMO - 60R030XPR
Order 'ptc .30 60v resettble kink ammo - 60R030XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R030XPR-ND.
PTC .40A 60V RESETTBLE KINK AMMO - 60R040XPR
Order 'ptc .40a 60v resettble kink ammo - 60R040XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R040XPR-ND.
PTC .50A 60V RESETTBLE KINK AMMO - 60R050XPR
Order 'ptc .50a 60v resettble kink ammo - 60R050XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R050XPR-ND.
PTC .65A 60V RESETTBLE KINK AMMO - 60R065XPR
Order 'ptc .65a 60v resettble kink ammo - 60R065XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R065XPR-ND.
PTC .75A 60V RESETTBLE KINK AMMO - 60R075XPR
Order 'ptc .75a 60v resettble kink ammo - 60R075XPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 60R075XPR-ND.
PTC RESETTABLE 2.5A 30V KINK AMO - 30R250UPR
Order 'ptc resettable 2.5a 30v kink amo - 30R250UPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R250UPR-ND.
PTC RESETTABLE .90A 30V KINK AMO - 30R090UPR
Order 'ptc resettable .90a 30v kink amo - 30R090UPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 030R0090WR-ND.
PTC RESETTABLE 1.1A 30V KINK AMO - 30R110UPR
Order 'ptc resettable 1.1a 30v kink amo - 30R110UPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R110UPR-ND.
PTC RESETTABLE 1.6A 30V KINK AMO - 30R160UPR
Order 'ptc resettable 1.6a 30v kink amo - 30R160UPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 30R160UPR-ND.
Options for Ptc Resettable Fuse Circuit Protection 5A 30V Littelfuse Inc 30R500UMR
Send this link via E-Mail
Help With This Screen
