Ptc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc 2920L150DR
PTC RESET 33V 1.50A SMD 2920 - 2920L150DR - Circuit Protection
| Digi-Key Part Number | F2870TR-ND |
1500 3000 6000 10500 25500 |
.27115 .25619 .24310 .23375 .22440 |
Extended Price
406.73 768.57 1458.60 2454.38 5722.20 |
| Manufacturer Part Number | 2920L150DR | |||
| Description | PTC RESET 33V 1.50A SMD 2920 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2920L150DR |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | 2920 |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 1.5A |
| Current - Trip (It) | 3A |
| Current - Max | 40A |
| Voltage - Max | 33V |
| Time to Trip | 2s |
| R Min/Max | 0.080 ~ 0.230 Ohm |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2920L150DR 2920L150DR F2870TR ND F2870TRND F2870TR |
2920L150DR Specification Sheet
PTC RESET 33V 1.50A SMD 2920 - 2920L150DR (F2870TR-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc 2920L150DRPtc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc 2920L150DR
Order 'ptc reset 33v 1.50a smd 2920 - 2920L150DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2870TR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc (VA) 2920L150DR
Order 'ptc reset 33v 1.50a smd 2920 - 2920L150DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2870CT-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc (VA) 2920L150DR
Order 'ptc reset 33v 1.50a smd 2920 - 2920L150DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2870DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.85A 33V Littelfuse Inc 2920L185DR
Order 'ptc reset 33v 1.85a smd 2920 - 2920L185DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2871TR-ND.
Ptc Resettable Fuse Circuit Protection 1.85A 33V Littelfuse Inc (VA) 2920L185DR
Order 'ptc reset 33v 1.85a smd 2920 - 2920L185DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2871CT-ND.
Ptc Resettable Fuse Circuit Protection 1.85A 33V Littelfuse Inc (VA) 2920L185DR
Order 'ptc reset 33v 1.85a smd 2920 - 2920L185DR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2871DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse Inc 2920L125PR
Order 'ptc reset 15v 1.25a smd 2920 - 2920L125PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2869TR-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse Inc (VA) 2920L125PR
Order 'ptc reset 15v 1.25a smd 2920 - 2920L125PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2869CT-ND.
Ptc Resettable Fuse Circuit Protection 1.25A 15V Littelfuse Inc (VA) 2920L125PR
Order 'ptc reset 15v 1.25a smd 2920 - 2920L125PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2869DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 33V Littelfuse Inc 2920L100PR
Order 'ptc resettable 33v 1.1a smd 2920 - 2920L100PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2868TR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 33V Littelfuse Inc (VA) 2920L100PR
Order 'ptc resettable 33v 1.1a smd 2920 - 2920L100PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2868CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 33V Littelfuse Inc (VA) 2920L100PR
Order 'ptc resettable 33v 1.1a smd 2920 - 2920L100PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2868DKR-ND.
Ptc Resettable Fuse Circuit Protection 300mA 60V Littelfuse Inc 2920L030DR
Order 'ptc resettable 60v .30a smd 2920 - 2920L030DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2865TR-ND.
Ptc Resettable Fuse Circuit Protection 500mA 60V Littelfuse Inc 2920L050DR
Order 'ptc resettable 60v .50a smd 2920 - 2920L050DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2866TR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 30V Littelfuse Inc 2920L075DR
Order 'ptc resettable 30v .75a smd 2920 - 2920L075DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2867TR-ND.
Options for Ptc Resettable Fuse Circuit Protection 1.5A 33V Littelfuse Inc 2920L150DR
Send this link via E-Mail
Help With This Screen
