PTC RESETBL 60V/250V .180A RAD - 250R180F
Ptc Resettable Fuse Circuit Protection 180mA 60V Littelfuse Inc 250R180F
| Digi-Key Part Number | 250R180F-ND |
200 |
.55800 |
Extended Price
111.60 |
| Manufacturer Part Number | 250R180F | |||
| Description | PTC RESETBL 60V/250V .180A RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 250R180F |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 180mA |
| Current - Trip (It) | 650mA |
| Current - Max | 10A |
| Voltage - Max | 60V |
| Time to Trip | 21s |
| R Min/Max | 0.800 ~ 4.000 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
250R180F 250R180F |
250R180F Specification Sheet
PTC RESETBL 60V/250V .180A RAD - 250R180F (250R180F-ND)
Related parts Ptc Resettable Fuse Circuit Protection 180mA 60V Littelfuse Inc 250R180FPTC RESETBL 60V/250V .180A RAD - 250R180F
Order 'ptc resetbl 60v/250v .180a rad - 250R180F' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R180F-ND.
PTC RESETBL 60V/250V .180A RAD - 250R180MR
Order 'ptc resetbl 60v/250v .180a rad - 250R180MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R180MR-ND.
PTC RESETBL 60V/250V .180A RAD - 250R180TF
Order 'ptc resetbl 60v/250v .180a rad - 250R180TF' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R180TF-ND.
PTC RESETBL 60V/250V .180A RAD - 250R180TMR
Order 'ptc resetbl 60v/250v .180a rad - 250R180TMR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R180TMR-ND.
PTC RESETBL 60V/250V .080A RAD - 250R080DR
Order 'ptc resetbl 60v/250v .080a rad - 250R080DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R080DR-ND.
PTC RESETBL 60V/250V .080A RAD - 250R080U
Order 'ptc resetbl 60v/250v .080a rad - 250R080U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R080U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R1U
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R1U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R1U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R1ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R1ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R2U
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R2U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R2U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R2ZR
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R2ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R2ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R3U
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R3U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R3U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R3ZR
Order 'ptc resetbl 60v/250v .120a rad - 250R120-R3ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R3ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RAU
Order 'ptc resetbl 60v/250v .120a rad - 250R120-RAU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RAU-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RAZR
Order 'ptc resetbl 60v/250v .120a rad - 250R120-RAZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RAZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RCU
Order 'ptc resetbl 60v/250v .120a rad - 250R120-RCU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RCU-ND.
Options for Ptc Resettable Fuse Circuit Protection 180mA 60V Littelfuse Inc 250R180F
Send this link via E-Mail
Help With This Screen
