Keywords:





PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR - Circuit Protection

Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse Inc 250R120-R1ZR

Digi-Key Part Number 250R120-R1ZR-ND
Price Break
1200
Unit Price
.37410
Extended Price
448.92
Manufacturer Part Number250R120-R1ZR
DescriptionPTC RESETBL 60V/250V .120A RAD
Quantity Available Non-Stock
All prices are in USD

Purchase Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse Inc 250R120-R1ZR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse Inc 250R120-R1ZR
Technical/Catalog Information250R120-R1ZR
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseRadial
PackagingTape & Box (TB)
Current - Hold (Ih) (Max)120mA
Current - Trip (It)240mA
Current - Max3A
Voltage - Max60V
Time to Trip0.8s
R Min/Max6.000 ~ 16.00 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 250R120 R1ZR
250R120R1ZR

250R120-R1ZR Specification Sheet

Image of PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR

PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR (250R120-R1ZR-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse Inc 250R120-R1ZR
PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R1ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R1ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R1U
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R1U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R1U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R2U
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R2U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R2U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R2ZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R2ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R2ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R3U
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R3U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R3U-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-R3ZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-R3ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-R3ZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RAU
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RAU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RAU-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RAZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RAZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RAZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RCU
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RCU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RCU-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RCZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RCZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RCZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RFU
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RFU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RFU-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120-RFZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120-RFZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120-RFZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120TU
 Order 'ptc resetbl 60v/250v .120a rad - 250R120TU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120TU-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120TZR
 Order 'ptc resetbl 60v/250v .120a rad - 250R120TZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120TZR-ND.
PTC RESETBL 60V/250V .120A RAD - 250R120U
 Order 'ptc resetbl 60v/250v .120a rad - 250R120U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 250R120U-ND.

Options for Ptc Resettable Fuse Circuit Protection 120mA 60V Littelfuse Inc 250R120-R1ZR
Send this link via E-Mail
Help With This Screen

PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PTC RESETBL 60V/250V .120A RAD - 250R120-R1U Next: PTC RESETBL 60V/250V .120A RAD - 250R120-R2U
PTC RESETBL 60V/250V .120A RAD - 250R120-R1ZR