FUSE RESET PTC 50V 5.0 OHM 110C - RL5506-5.0-110-50-PTF - Over Current Circuit Protection
| Digi-Key Part Number | 235-1152-ND |
1 10 100 250 500 1000 |
2.59000 2.32800 1.83330 1.45500 1.07670 .78570 |
Extended Price
2.59 23.28 183.33 363.75 538.35 785.70 |
| Manufacturer Part Number | RL5506-5.0-110-50-PTF | |||
| Description | FUSE RESET PTC 50V 5.0 OHM 110C | |||
| Quantity Available | 6321 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL5506-5.0-110-50-PTF |
| Vendor | GE Sensing |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 50.000 VDC [Max] |
| Hold Current | 390.00 mA [Max] |
| Current Tripping | 580.000 mA [Typ] |
| Initial Resistance | 5 Ohm |
| Diameter | 15.2400 mm [Typ] |
| Packaging | Bulk |
| Current Non Tripping (Max) | 390.00 mA @ 25 °C |
| Current Non Tripping (Max) | 290.00 mA @ 55 °C |
| Current Tripping (Min) | 650.00 mA @ 0 °C |
| Current Tripping (Min) | 580.00 mA @ 25 °C |
| Resistance | 5.000 Ohms @ 25 °C |
| A | 15.240 mm [Max] |
| Other Names |
RL5506 5 0 110 50 PTF RL55065011050PTF 235 1152 ND 2351152ND 235-1152 |
RL5506-5.0-110-50-PTF Specification Sheet
FUSE RESET PTC 50V 5.0 OHM 110C - RL5506-5.0-110-50-PTF (235-1152-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:FUSE RESET PTC 50V 5.0 OHM 110C - RL5506-5.0-110-50-PTF
Order 'fuse reset ptc 50v 5.0 ohm 110c - RL5506-5.0-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1152-ND.
FUSE RESET PTC 50V 10 OHM 110C - RL4006-10-110-50-PTF
Order 'fuse reset ptc 50v 10 ohm 110c - RL4006-10-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1153-ND.
FUSE RESET PTC 50V 100 OHM 110C - RL3810-100-110-50-PTF
Order 'fuse reset ptc 50v 100 ohm 110c - RL3810-100-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1154-ND.
FUSE RESET PTC 50V 50 OHM 110C - RL4010-50-110-50-PTF
Order 'fuse reset ptc 50v 50 ohm 110c - RL4010-50-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1158-ND.
FUSE RESET PTC 50V 25 OHM 110C - RL4508-25-110-50-PTF
Order 'fuse reset ptc 50v 25 ohm 110c - RL4508-25-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1163-ND.
FUSE RESET PTC 50V 200 OHM 110C - RL3312-200-110-50-PTF
Order 'fuse reset ptc 50v 200 ohm 110c - RL3312-200-110-50-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number RL3312-200-110-50-PTF-ND.
FUSE RESET PTC 12V 5.0 OHM 110C - RL4005-5-110-12-PTF
Order 'fuse reset ptc 12v 5.0 ohm 110c - RL4005-5-110-12-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1150-ND.
FUSE RESET PTC 12V 1 OHM 110C - RL5305-1-110-12-PTF
Order 'fuse reset ptc 12v 1 ohm 110c - RL5305-1-110-12-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1149-ND.
FUSE RESET PTC 120V 10 OHM 110C - RL7510-10-110-120-PTF
Order 'fuse reset ptc 120v 10 ohm 110c - RL7510-10-110-120-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1155-ND.
FUSE RESET PTC 120V 50 OHM 110C - RL4510-50-110-120-PTF
Order 'fuse reset ptc 120v 50 ohm 110c - RL4510-50-110-120-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1156-ND.
FUSE RESET PTC 120V 100 OHM 110C - RL3510-100-110-120-PTF
Order 'fuse reset ptc 120v 100 ohm 110c - RL3510-100-110-120-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1157-ND.
FUSE RESET PTC 12V 2.5 OHM 110C - RL5305-2.5-110-12-PTF
Order 'fuse reset ptc 12v 2.5 ohm 110c - RL5305-2.5-110-12-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1160-ND.
FUSE RESET PTC 25V 1.5 OHM 110C - RL7008-1.5-110-25-PTO
Order 'fuse reset ptc 25v 1.5 ohm 110c - RL7008-1.5-110-25-PTO' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1161-ND.
FUSE RESET PTC 25V 3.0 OHM 110C - RL5008-3.0-110-25-PTF
Order 'fuse reset ptc 25v 3.0 ohm 110c - RL5008-3.0-110-25-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1162-ND.
FUSE RESET PTC 120V 20 OHM 110C - RL6010-20-110-120-PTF
Order 'fuse reset ptc 120v 20 ohm 110c - RL6010-20-110-120-PTF' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number 235-1164-ND.
Send this link via E-Mail
Help With This Screen