PTC RESETTABLE 6V 2A 2016 SMD - 2016L200PR - Circuit Protection
Ptc Resettable Fuse Circuit Protection 2A 6V Littelfuse Inc 2016L200PR
| Digi-Key Part Number | 2016L200PR-ND |
2000 |
.28710 |
Extended Price
574.20 |
| Manufacturer Part Number | 2016L200PR | |||
| Description | PTC RESETTABLE 6V 2A 2016 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2016L200PR |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | 2016 |
| Packaging | Tape & Box (TB) |
| Current - Hold (Ih) (Max) | 2A |
| Current - Trip (It) | 4.2A |
| Current - Max | 40A |
| Voltage - Max | 6V |
| Time to Trip | 3s |
| R Min/Max | 0.048 ~ 0.100 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2016L200PR 2016L200PR |
2016L200PR Specification Sheet
PTC RESETTABLE 6V 2A 2016 SMD - 2016L200PR (2016L200PR-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 2A 6V Littelfuse Inc 2016L200PRPTC RESETTABLE 6V 2A 2016 SMD - 2016L200PR
Order 'ptc resettable 6v 2a 2016 smd - 2016L200PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L200PR-ND.
PTC RESETTABLE 60V .55A 2016 SMD - 2016L050MR
Order 'ptc resettable 60v .55a 2016 smd - 2016L050MR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L050MR-ND.
PTC RESETTABLE 33V 1.1A 2016 SMD - 2016L100/33DR
Order 'ptc resettable 33v 1.1a 2016 smd - 2016L100/33DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L100/33DR-ND.
PTC RESETTABLE 15V 1.1A 2016 SMD - 2016L100PR
Order 'ptc resettable 15v 1.1a 2016 smd - 2016L100PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L100PR-ND.
PTC RESETTABLE 15V 1.5A 2016 SMD - 2016L150DR
Order 'ptc resettable 15v 1.5a 2016 smd - 2016L150DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L150DR-ND.
PTC RESETTABLE 6V 1.20A RADIAL - 06R120BPR
Order 'ptc resettable 6v 1.20a radial - 06R120BPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R120BPR-ND.
PTC RESETTABLE 6V 1.20A RADIAL - 06R120BU
Order 'ptc resettable 6v 1.20a radial - 06R120BU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R120BU-ND.
PTC RESETTABLE 6V 1.55A RADIAL - 06R155BPR
Order 'ptc resettable 6v 1.55a radial - 06R155BPR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R155BPR-ND.
PTC RESETTABLE 6V 1.55A RADIAL - 06R155BU
Order 'ptc resettable 6v 1.55a radial - 06R155BU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 06R155BU-ND.
PTC RESETTBLE 6V 1.25A 1812L SMD - 1812L125ZR
Order 'ptc resettble 6v 1.25a 1812l smd - 1812L125ZR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1812L125ZRT-ND.
PTC RESETTBLE 6V 1.50A 1812L SMD - 1812L150ZRT
Order 'ptc resettble 6v 1.50a 1812l smd - 1812L150ZRT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1812L150ZRT-ND.
PTC RESETTBLE 6V 1.60A 1812L SMD - 1812L160ZRT
Order 'ptc resettble 6v 1.60a 1812l smd - 1812L160ZRT' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1812L160ZRT-ND.
PTC RESETTABLE 6V 1.6A 1206L SMD - 1206L160PR
Order 'ptc resettable 6v 1.6a 1206l smd - 1206L160PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1206L160PR-ND.
PTC RESET 60V 0.30A 2016 - 2016L030DR
Order 'ptc reset 60v 0.30a 2016 - 2016L030DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 2016L030DR-ND.
PTC RESETTABLE 60V .30A SMD 2920 - 2920L030DR
Order 'ptc resettable 60v .30a smd 2920 - 2920L030DR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2865TR-ND.
Options for Ptc Resettable Fuse Circuit Protection 2A 6V Littelfuse Inc 2016L200PR
Send this link via E-Mail
Help With This Screen
