PTC RESETTABLE 16V 2.00A STRAP - 16VT200U - Circuit Protection
Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200U
| Digi-Key Part Number | 16VT200U-ND |
500 |
.42400 |
Extended Price
212.00 |
| Manufacturer Part Number | 16VT200U | |||
| Description | PTC RESETTABLE 16V 2.00A STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16VT200U |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | Strap |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 2A |
| Current - Trip (It) | 4.5A |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | 4s |
| R Min/Max | 0.020 ~ 0.080 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16VT200U 16VT200U |
16VT200U Specification Sheet
PTC RESETTABLE 16V 2.00A STRAP - 16VT200U (16VT200U-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200UPTC RESETTABLE 16V 2.00A STRAP - 16VT200U
Order 'ptc resettable 16v 2.00a strap - 16VT200U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200U-ND.
PTC RESETTABLE 16V 2.00A STRAP - 16VT200SU
Order 'ptc resettable 16v 2.00a strap - 16VT200SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200SU-ND.
PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU
Order 'ptc resettable 16v 2.00a strap - 16VT200ULU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200ULU-ND.
PTC RESETTABLE 16V 1.70A STRAP - 16VT170U
Order 'ptc resettable 16v 1.70a strap - 16VT170U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT170U-ND.
PTC RESETTABLE 16V 1.70A STRAP - 16VT170XSU
Order 'ptc resettable 16v 1.70a strap - 16VT170XSU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT170XSU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175ELU
Order 'ptc resettable 16v 1.75a strap - 16VT175ELU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175ELU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175LU
Order 'ptc resettable 16v 1.75a strap - 16VT175LU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175LU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175NELU
Order 'ptc resettable 16v 1.75a strap - 16VT175NELU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175NELU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175SU
Order 'ptc resettable 16v 1.75a strap - 16VT175SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175SU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175U
Order 'ptc resettable 16v 1.75a strap - 16VT175U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175U-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175XLU
Order 'ptc resettable 16v 1.75a strap - 16VT175XLU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175XLU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210LU
Order 'ptc resettable 16v 2.10a strap - 16VT210LU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210LU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210NLU
Order 'ptc resettable 16v 2.10a strap - 16VT210NLU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210NLU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210SSU
Order 'ptc resettable 16v 2.10a strap - 16VT210SSU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210SSU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210SU
Order 'ptc resettable 16v 2.10a strap - 16VT210SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210SU-ND.
Options for Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200U
Send this link via E-Mail
Help With This Screen
