Keywords:





PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU - Circuit Protection

Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200ULU

Digi-Key Part Number 16VT200ULU-ND
Price Break
500
Unit Price
.42400
Extended Price
212.00
Manufacturer Part Number16VT200ULU
DescriptionPTC RESETTABLE 16V 2.00A STRAP
Quantity Available Non-Stock
All prices are in USD

Purchase Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200ULU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200ULU
Technical/Catalog Information16VT200ULU
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseStrap
PackagingBulk
Current - Hold (Ih) (Max)2A
Current - Trip (It)4.7A
Current - Max100A
Voltage - Max16V
Time to Trip5s
R Min/Max0.022 ~ 0.076 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 16VT200ULU
16VT200ULU

16VT200ULU Specification Sheet

Image of PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU

PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU (16VT200ULU-ND) - Circuit Protection

Related parts Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200ULU
PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU
 Order 'ptc resettable 16v 2.00a strap - 16VT200ULU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200ULU-ND.
PTC RESETTABLE 16V 2.00A STRAP - 16VT200SU
 Order 'ptc resettable 16v 2.00a strap - 16VT200SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200SU-ND.
PTC RESETTABLE 16V 2.00A STRAP - 16VT200U
 Order 'ptc resettable 16v 2.00a strap - 16VT200U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT200U-ND.
PTC RESETTABLE 16V 1.70A STRAP - 16VT170U
 Order 'ptc resettable 16v 1.70a strap - 16VT170U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT170U-ND.
PTC RESETTABLE 16V 1.70A STRAP - 16VT170XSU
 Order 'ptc resettable 16v 1.70a strap - 16VT170XSU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT170XSU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175ELU
 Order 'ptc resettable 16v 1.75a strap - 16VT175ELU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175ELU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175LU
 Order 'ptc resettable 16v 1.75a strap - 16VT175LU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175LU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175NELU
 Order 'ptc resettable 16v 1.75a strap - 16VT175NELU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175NELU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175SU
 Order 'ptc resettable 16v 1.75a strap - 16VT175SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175SU-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175U
 Order 'ptc resettable 16v 1.75a strap - 16VT175U' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175U-ND.
PTC RESETTABLE 16V 1.75A STRAP - 16VT175XLU
 Order 'ptc resettable 16v 1.75a strap - 16VT175XLU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT175XLU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210LU
 Order 'ptc resettable 16v 2.10a strap - 16VT210LU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210LU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210NLU
 Order 'ptc resettable 16v 2.10a strap - 16VT210NLU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210NLU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210SSU
 Order 'ptc resettable 16v 2.10a strap - 16VT210SSU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210SSU-ND.
PTC RESETTABLE 16V 2.10A STRAP - 16VT210SU
 Order 'ptc resettable 16v 2.10a strap - 16VT210SU' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 16VT210SU-ND.

Options for Ptc Resettable Fuse Circuit Protection 2A 16V Littelfuse Inc 16VT200ULU
Send this link via E-Mail
Help With This Screen

PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PTC RESETTABLE 16V 2.00A STRAP - 16VT200U Next: PTC RESETTABLE 16V 2.10A STRAP - 16VT210LU
PTC RESETTABLE 16V 2.00A STRAP - 16VT200ULU