Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc 1210L035YR
PTC RESETTABLE 6V .350A SMD 1210 - 1210L035YR
| Digi-Key Part Number | F2997TR-ND |
4000 8000 12000 28000 |
.19728 .18720 .18000 .17280 |
Extended Price
789.12 1497.60 2160.00 4838.40 |
| Manufacturer Part Number | 1210L035YR | |||
| Description | PTC RESETTABLE 6V .350A SMD 1210 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1210L035YR |
| Vendor | Littelfuse Inc |
| Category | Circuit Protection |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 350mA |
| Current - Trip (It) | 700mA |
| Current - Max | 100A |
| Voltage - Max | 6V |
| Time to Trip | 0.2s |
| R Min/Max | 0.320 ~ 1.300 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1210L035YR 1210L035YR F2997TR ND F2997TRND F2997TR |
1210L035YR Specification Sheet
PTC RESETTABLE 6V .350A SMD 1210 - 1210L035YR (F2997TR-ND)
Related parts Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc 1210L035YRPtc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2997TR-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc (VA) 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2997CT-ND.
Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc (VA) 1210L035YR
Order 'ptc resettable 6v .350a smd 1210 - 1210L035YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2997DKR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3351TR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3352TR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2996TR-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996CT-ND.
Ptc Resettable Fuse Circuit Protection 1.5A 6V Littelfuse Inc (VA) 1210L150PR
Order 'ptc resettable 6v 1.50a smd 1210 - 1210L150PR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2996DKR-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc (VA) 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3351CT-ND.
Ptc Resettable Fuse Circuit Protection 750mA 6V Littelfuse Inc (VA) 1210L075YR
Order 'ptc resettable 6v .750a smd 1210 - 1210L075YR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3351DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3352CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110WR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110WR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3352DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3373CT-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc (VA) 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F3373DKR-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 6V Littelfuse Inc 1210L110THYR
Order 'ptc resettable 6v 1.10a smd 1210 - 1210L110THYR' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F3373TR-ND.
Options for Ptc Resettable Fuse Circuit Protection 350mA 6V Littelfuse Inc 1210L035YR
Send this link via E-Mail
Help With This Screen
