CURRENT LIMITER INRSH 2.5 OHM 8A - SL18 2R508-B - Over Voltage, Current, Temperature Devices
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL18 2R508-B
| Digi-Key Part Number | SL18 2R508-B-ND |
300 |
.57000 |
Extended Price
171.00 |
| Manufacturer Part Number | SL18 2R508-B | |||
| Description | CURRENT LIMITER INRSH 2.5 OHM 8A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SL18 2R508-B |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 2.5 Ohm |
| Current - Steady State Max | 8A |
| R @ Current | 0.06 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.3" (7.80mm) |
| Diameter | 0.71" (18.0mm) |
| Packaging | Bulk |
| Other Names |
SL18 2R508 B SL18 2R508B |
SL18 2R508-B Specification Sheet
CURRENT LIMITER INRSH 2.5 OHM 8A - SL18 2R508-B (SL18 2R508-B-ND) - Over Voltage, Current, Temperature Devices
Related parts Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL18 2R508-BCURRENT LIMITER INRSH 2.5 OHM 8A - SL18 2R508-B
Order 'current limiter inrsh 2.5 ohm 8a - SL18 2R508-B' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number SL18 2R508-B-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL22 2R508
Order 'current limiter inrsh 2.5 ohm 8a - SL22 2R508' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1045-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - MS22 10008
Order 'current limiter inrush 10 ohm 8a - MS22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1003-ND.
CURRENT LIMITER INRUSH 20 OHM 8A - MS32 20008
Order 'current limiter inrush 20 ohm 8a - MS32 20008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1017-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - SL22 10008
Order 'current limiter inrush 10 ohm 8a - SL22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1034-ND.
CURRENT LIMITER INRSH 25 OHM 20% - B57236S0250M000
Order 'current limiter inrsh 25 ohm 20% - B57236S0250M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3048-ND.
CURRENT LIMITER INRSH 25 OHM 20% - B57238S0250M000
Order 'current limiter inrsh 25 ohm 20% - B57238S0250M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3061-ND.
CURRENT LIMITER INRSH 25 OHM 20% - B57236S250M51
Order 'current limiter inrsh 25 ohm 20% - B57236S250M51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57236S250M51-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57464S100M
Order 'current limiter inrsh 10 ohm 20% - B57464S100M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4111-ND.
CURRENT LIMITR INRSH 2.5 OHM 10A - SL22 2R510
Order 'current limitr inrsh 2.5 ohm 10a - SL22 2R510' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1046-ND.
CURRENT LIMITR INRSH 2.5 OHM 15A - SL22 2R515
Order 'current limitr inrsh 2.5 ohm 15a - SL22 2R515' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1047-ND.
CURRENT LIMITER INRUSH 25 OHM 2A - SL12 25002
Order 'current limiter inrush 25 ohm 2a - SL12 25002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1075-ND.
CURRENT LIMITER INRUSH 2.5OHM 8A - ICL222R508-01
Order 'current limiter inrush 2.5ohm 8a - ICL222R508-01' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-3175-ND.
CURRENT LIMITR INRSH 2.5 OHM 15% - B57236S0259L002
Order 'current limitr inrsh 2.5 ohm 15% - B57236S0259L002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3049-ND.
CURRENT LIMITR INRSH 2.5 OHM 20% - B57237S0259M000
Order 'current limitr inrsh 2.5 ohm 20% - B57237S0259M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3056-ND.
Options for Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL18 2R508-B
Send this link via E-Mail
Help With This Screen
