Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CURRENT LIMITER INRSH 2.8A 5 OHM - CL-160

Digi-Key Part Number KC016L-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.10000
1.89200
1.49000
1.18252
.87506
.63855
Extended Price
2.10
18.92
149.00
295.63
437.53
638.55
Manufacturer Part NumberCL-160
DescriptionCURRENT LIMITER INRSH 2.8A 5 OHM
Quantity Available 2386
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCL-160
VendorGE Sensing
CategoryOver Current Circuit Protection
Mounting TypeThrough Hole
Package NameRadial
Resistance @ 25°C5.000 Ohms [Typ]
Resistance Tolerance±25%
Steady State Current2.8 A [Max]
Capacitance @ Voltage1600µF @ 120V
Capacitance @ Voltage400µF @ 400V
Resistance0.200 Ohms @ 2.8 A
Lead Spacing8.330 mm [Typ]
Thickness4.5700 mm [Typ]
Diameter13.9700 mm [Typ]
PackagingBulk
Other Names CL 160
CL160
KC016L ND
KC016LND
KC016L

CL-160 Specification Sheet

Image of CURRENT LIMITER INRSH 2.8A 5 OHM - CL-160

CURRENT LIMITER INRSH 2.8A 5 OHM - CL-160 (KC016L-ND)

Related parts :
CURRENT LIMITER INRSH 2.8A 5 OHM - CL-160
 Order 'current limiter inrsh 2.8a 5 ohm - CL-160' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC016L-ND.
CURRENT LIMITER INRSH 5 OHM 20% - B57364S0509M000
 Order 'current limiter inrsh 5 ohm 20% - B57364S0509M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2114-ND.
CURRENT LIMITER INRSH .5 OHM 36A - MS32 0R536
 Order 'current limiter inrsh .5 ohm 36a - MS32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1012-ND.
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540
 Order 'current limiter inrsh .5 ohm 40a - MS32 0R540' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1013-ND.
CURRENT LIMITER INRSH .5 OHM 50A - MS35 0R550
 Order 'current limiter inrsh .5 ohm 50a - MS35 0R550' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1023-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
 Order 'current limiter inrsh .5 ohm 16a - SL22 0R516' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL22 2R508
 Order 'current limiter inrsh 2.5 ohm 8a - SL22 2R508' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1045-ND.
CURRENT LIMITER INRSH .5 OHM 30A - SL32 0R530
 Order 'current limiter inrsh .5 ohm 30a - SL32 0R530' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1056-ND.
CURRENT LIMITER INRSH .5 OHM 36A - SL32 0R536
 Order 'current limiter inrsh .5 ohm 36a - SL32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1057-ND.
CURRENT LIMITER INRSH 1.7A 10OHM - CL-120
 Order 'current limiter inrsh 1.7a 10ohm - CL-120' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC012L-ND.
CURRENT LIMITER INRSH 1.7A 16OHM - CL-180
 Order 'current limiter inrsh 1.7a 16ohm - CL-180' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC018L-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL18 2R508-B
 Order 'current limiter inrsh 2.5 ohm 8a - SL18 2R508-B' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number SL18 2R508-B-ND.
CURRENT LIMITER INRSH 3 OHM 5.4A - NTPAN3R0LDKB0
 Order 'current limiter inrsh 3 ohm 5.4a - NTPAN3R0LDKB0' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3942-ND.
CURRENT LIMITER INRSH 4 OHM 4.7A - NTPAN4R0LDKB0
 Order 'current limiter inrsh 4 ohm 4.7a - NTPAN4R0LDKB0' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3943-ND.
CURRENT LIMITER INRSH 6 OHM 3.9A - NTPAN6R0LDKB0
 Order 'current limiter inrsh 6 ohm 3.9a - NTPAN6R0LDKB0' online from Digi-Key. Manufactured by Murata Electronics. Digi-Key part number 490-3944-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CURRENT LIMITER INRSH 2.5OHM 20% - MF72-002.5D13 Next: CURRENT LIMITER INRSH 20 OHM 10A - MS32 20010