CURRENT LIMITER INRUSH - CL-150
| Digi-Key Part Number | KC015L-ND |
1 10 100 250 500 1000 |
2.10000 1.89200 1.49000 1.18252 .87506 .63855 |
Extended Price
2.10 18.92 149.00 295.63 437.53 638.55 |
| Manufacturer Part Number | CL-150 | |||
| Description | CURRENT LIMITER INRUSH | |||
| Quantity Available | 7037 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CL-150 |
| Vendor | GE Sensing |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Resistance @ 25°C | 5.000 Ohms [Typ] |
| Resistance Tolerance | ±25% |
| Steady State Current | 4.7 A [Max] |
| Capacitance @ Voltage | 1600µF @ 120V |
| Capacitance @ Voltage | 400µF @ 400V |
| Resistance | 0.110 Ohms @ 4.7 A |
| Lead Spacing | 8.330 mm [Typ] |
| Thickness | 4.5700 mm [Typ] |
| Diameter | 13.9700 mm [Typ] |
| Packaging | Bulk |
| Other Names |
CL 150 CL150 KC015L ND KC015LND KC015L |
CL-150 Specification Sheet
CURRENT LIMITER INRUSH - CL-150 (KC015L-ND)
Related parts:CURRENT LIMITER INRUSH - CL-150
Order 'current limiter inrush - CL-150' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC015L-ND.
CURRENT LIMITER INRUSH - CL-40A
Order 'current limiter inrush - CL-40A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number CL-40A-ND.
CURRENT LIMITER INRUSH - CL-10
Order 'current limiter inrush - CL-10' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC001L-ND.
CURRENT LIMITER INRUSH - CL-30
Order 'current limiter inrush - CL-30' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC003L-ND.
CURRENT LIMITER INRUSH - CL-40
Order 'current limiter inrush - CL-40' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC004L-ND.
CURRENT LIMITER INRUSH - CL-50
Order 'current limiter inrush - CL-50' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC005L-ND.
CURRENT LIMITER INRUSH - CL-60
Order 'current limiter inrush - CL-60' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC006L-ND.
CURRENT LIMITER INRUSH - CL-70
Order 'current limiter inrush - CL-70' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC007L-ND.
CURRENT LIMITER INRUSH - CL-80
Order 'current limiter inrush - CL-80' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC008L-ND.
CURRENT LIMITER INRUSH - CL-90
Order 'current limiter inrush - CL-90' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC009L-ND.
CURRENT LIMITER INRUSH - CL-100
Order 'current limiter inrush - CL-100' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC010L-ND.
CURRENT LIMITER INRUSH - CL-110
Order 'current limiter inrush - CL-110' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC011L-ND.
CURRENT LIMITER INRUSH - CL-130
Order 'current limiter inrush - CL-130' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC013L-ND.
CURRENT LIMITER INRUSH - CL-140
Order 'current limiter inrush - CL-140' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC014L-ND.
CURRENT LIMITER INRUSH - CL-170
Order 'current limiter inrush - CL-170' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number KC017L-ND.
Send this link via E-Mail
Help With This Screen