CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 - Over Voltage, Current, Temperature Devices
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL22 12102
| Digi-Key Part Number | 570-1036-ND |
200 |
.78200 |
Extended Price
156.40 |
| Manufacturer Part Number | SL22 12102 | |||
| Description | CURRENT LIMITER INRSH 120 OHM 2A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL22 12102
| Technical/Catalog Information | SL22 12102 |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 120 Ohm |
| Current - Steady State Max | 2A |
| R @ Current | 1.85 Ohm |
| Tolerance | ±25% |
| Lead Spacing | 0.3" (7.80mm) |
| Diameter | 0.787" (20mm) |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SL22 12102 SL22 12102 570 1036 ND 5701036ND 570-1036 |
SL22 12102 Specification Sheet
CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102 (570-1036-ND) - Over Voltage, Current, Temperature Devices
Related parts Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL22 12102CURRENT LIMITER INRSH 120 OHM 2A - SL22 12102
Order 'current limiter inrsh 120 ohm 2a - SL22 12102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1036-ND.
CURRENT LIMITER INRSH 120 OHM 2A - MS22 12102
Order 'current limiter inrsh 120 ohm 2a - MS22 12102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1004-ND.
CURRENT LIMITER INRSH 120 OHM 3A - SL22 12103
Order 'current limiter inrsh 120 ohm 3a - SL22 12103' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1037-ND.
CURRENT LIMITER INRSH 220 OHM 2A - SL22 22102
Order 'current limiter inrsh 220 ohm 2a - SL22 22102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1043-ND.
CURRENT LIMITER INRSH 8.2 OHM 2A - NTPAA8R2LDNB0
Order 'current limiter inrsh 8.2 ohm 2a - NTPAA8R2LDNB0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3956-ND.
CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102
Order 'current limiter inrsh 150 ohm 2a - MS12 15102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1000-ND.
CURRENT LIMITER INRSH 120 OHM 3A - MS22 12103
Order 'current limiter inrsh 120 ohm 3a - MS22 12103' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1005-ND.
CURRENT LIMITER INRSH 120 OHM 4A - MS22 12104
Order 'current limiter inrsh 120 ohm 4a - MS22 12104' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1006-ND.
CURRENT LIMITER INRUSH 16 OHM 2A - NTPAD160LDNB0
Order 'current limiter inrush 16 ohm 2a - NTPAD160LDNB0' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3952-ND.
CURRENT LIMITER INRSH 10 OHM RAD - B57153S0100M000
Order 'current limiter inrsh 10 ohm rad - B57153S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2076-ND.
CURRENT LIMITER INRSH 10 OHM RAD - B57153S100M51
Order 'current limiter inrsh 10 ohm rad - B57153S100M51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S100M51-ND.
CURRENT LIMITER INRSH 10 OHM RAD - B57153S100M54
Order 'current limiter inrsh 10 ohm rad - B57153S100M54' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S100M54-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
Order 'current limiter inrsh .5 ohm 16a - SL22 0R516' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRSH .7 OHM 12A - SL22 0R712
Order 'current limiter inrsh .7 ohm 12a - SL22 0R712' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1031-ND.
CURRENT LIMITER INRSH 2.5 OHM 8A - SL22 2R508
Order 'current limiter inrsh 2.5 ohm 8a - SL22 2R508' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1045-ND.
Options for Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL22 12102
Send this link via E-Mail
Help With This Screen
