CURRENT LIMITER INRSH 20 OHM 10A - MS35 20010 - Over Current Circuit Protection
| Digi-Key Part Number | 570-1026-ND |
1 10 100 250 500 1000 |
6.44000 5.26500 4.09500 3.51000 3.27600 3.15900 |
Extended Price
6.44 52.65 409.50 877.50 1638.00 3159.00 |
| Manufacturer Part Number | MS35 20010 | |||
| Description | CURRENT LIMITER INRSH 20 OHM 10A | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS35 20010 |
| Vendor | Ametherm |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Resistance @ 25°C | 20.000 Ohms [Typ] |
| Steady State Current | 10.0 A [Max] |
| Capacitance @ Voltage | 1000µF @ 680V |
| Resistance | 0.100 Ohms @ 10.0 A |
| Lead Spacing | 19.000 mm [Typ] |
| Thickness | 10.0000 mm [Typ] |
| Diameter | 35.0000 mm [Typ] |
| Packaging | Bag |
| Energy | 500.000 J [Max] |
| Lead Length | 39.000 mm [Typ] |
| D | 35.000 mm [Typ] |
| L | 39.000 mm [Typ] |
| S | 19.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
MS35 20010 MS35 20010 570 1026 ND 5701026ND 570-1026 |
MS35 20010 Specification Sheet
CURRENT LIMITER INRSH 20 OHM 10A - MS35 20010 (570-1026-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:CURRENT LIMITER INRSH 20 OHM 10A - MS35 20010
Order 'current limiter inrsh 20 ohm 10a - MS35 20010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1026-ND.
CURRENT LIMITER INRSH 20 OHM 10A - MS32 20010
Order 'current limiter inrsh 20 ohm 10a - MS32 20010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1018-ND.
CURRENT LIMITER INRSH .5 OHM 50A - MS35 0R550
Order 'current limiter inrsh .5 ohm 50a - MS35 0R550' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1023-ND.
CURRENT LIMITER INRSH 10 OHM 18A - MS35 10018
Order 'current limiter inrsh 10 ohm 18a - MS35 10018' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1024-ND.
CURRENT LIMITER INRSH 20 OHM 20% - B57236S0200M000
Order 'current limiter inrsh 20 ohm 20% - B57236S0200M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3047-ND.
CURRENT LIMITER INRSH 10 OHM 10A - ST10010B
Order 'current limiter inrsh 10 ohm 10a - ST10010B' online from Digi-Key. Manufactured by U.S. Sensor. Digi-Key part number 615-1050-ND.
CURRENT LIMITER INRSH 20 OHM 20% - B57236S200M51
Order 'current limiter inrsh 20 ohm 20% - B57236S200M51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57236S200M51-ND.
CURRENT LIMITER INRSH 20 OHM 20% - B57236S200M54
Order 'current limiter inrsh 20 ohm 20% - B57236S200M54' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57236S200M54-ND.
CURRENT LIMITER INRSH 1 OHM 20% - B57364S0109M000
Order 'current limiter inrsh 1 ohm 20% - B57364S0109M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1871-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57236S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57236S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2094-ND.
CURRENT LIMITER INRSH 50 OHM 20% - B57236S0500M000
Order 'current limiter inrsh 50 ohm 20% - B57236S0500M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2095-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57237S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57237S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2097-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57238S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57238S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2101-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57364S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57364S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2112-ND.
CURRENT LIMITER INRSH 5 OHM 20% - B57364S0509M000
Order 'current limiter inrsh 5 ohm 20% - B57364S0509M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2114-ND.
Send this link via E-Mail
Help With This Screen