Inrush Current Limiter (icl) Circuit Protection 18A Ametherm MS35 10018
CURRENT LIMITER INRSH 10 OHM 18A - MS35 10018
| Digi-Key Part Number | 570-1024-ND |
1 10 100 250 500 1000 |
6.44000 5.26500 4.09500 3.51000 3.27600 3.15900 |
Extended Price
6.44 52.65 409.50 877.50 1638.00 3159.00 |
| Manufacturer Part Number | MS35 10018 | |||
| Description | CURRENT LIMITER INRSH 10 OHM 18A | |||
| Quantity Available | 636 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS35 10018 |
| Vendor | Ametherm |
| Category | Circuit Protection |
| R @ 25°C | 10 Ohm |
| Current - Steady State Max | 18A |
| R @ Current | 0.03 Ohm |
| Tolerance | - |
| Lead Spacing | 0.75" (19.00mm) |
| Diameter | 1.38" (35mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS35 10018 MS35 10018 570 1024 ND 5701024ND 570-1024 |
MS35 10018 Specification Sheet
CURRENT LIMITER INRSH 10 OHM 18A - MS35 10018 (570-1024-ND)
Related parts Inrush Current Limiter (icl) Circuit Protection 18A Ametherm MS35 10018Inrush Current Limiter (icl) Circuit Protection 18A Ametherm MS35 10018
Order 'current limiter inrsh 10 ohm 18a - MS35 10018' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1024-ND.
Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
Order 'current limiter inrsh 10 ohm 15a - MS32 10015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1014-ND.
Inrush Current Limiter (icl) Circuit Protection 18A Ametherm SL22 2R018
Order 'current limiter inrush 2 ohm 18a - SL22 2R018' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1044-ND.
Inrush Current Limiter (icl) Circuit Protection 15A Ametherm SL32 10015
Order 'current limiter inrsh 10 ohm 15a - SL32 10015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1058-ND.
Inrush Current Limiter (icl) Circuit Protection 2A EPCOS Inc B57153S0100M000
Order 'current limiter inrsh 10 ohm rad - B57153S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2076-ND.
Inrush Current Limiter (icl) Circuit Protection 1.8A EPCOS Inc B57153S0150M000
Order 'current limiter inrsh 15 ohm rad - B57153S0150M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2077-ND.
Inrush Current Limiter (icl) Circuit Protection 3.5A EPCOS Inc B57236S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57236S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2094-ND.
Inrush Current Limiter (icl) Circuit Protection 3.7A EPCOS Inc B57237S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57237S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2097-ND.
Inrush Current Limiter (icl) Circuit Protection 5A EPCOS Inc B57238S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57238S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2101-ND.
Inrush Current Limiter (icl) Circuit Protection 7.5A EPCOS Inc B57364S0100M000
Order 'current limiter inrsh 10 ohm 20% - B57364S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2112-ND.
US Sensor Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device ST10010B
Order 'current limiter inrsh 10 ohm 10a - ST10010B' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1050-ND.
Inrush Current Limiter (icl) Circuit Protection 2A EPCOS Inc B57153S100M51
Order 'current limiter inrsh 10 ohm rad - B57153S100M51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S100M51-ND.
Inrush Current Limiter (icl) Circuit Protection 2A EPCOS Inc B57153S100M54
Order 'current limiter inrsh 10 ohm rad - B57153S100M54' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S100M54-ND.
Inrush Current Limiter (icl) Circuit Protection 1.8A EPCOS Inc B57153S150M51
Order 'current limiter inrsh 15 ohm rad - B57153S150M51' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S150M51-ND.
Inrush Current Limiter (icl) Circuit Protection 1.8A EPCOS Inc B57153S150M54
Order 'current limiter inrsh 15 ohm rad - B57153S150M54' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B57153S150M54-ND.
Options for Inrush Current Limiter (icl) Circuit Protection 18A Ametherm MS35 10018
Send this link via E-Mail
Help With This Screen
