CURRENT LIMITER INRSH .5 OHM 50A - MS35 0R550 - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | 570-1023-ND |
1 10 100 250 500 1000 |
6.44000 5.26500 4.09500 3.51000 3.27600 3.15900 |
Extended Price
6.44 52.65 409.50 877.50 1638.00 3159.00 |
| Manufacturer Part Number | MS35 0R550 | |||
| Description | CURRENT LIMITER INRSH .5 OHM 50A | |||
| Quantity Available | 311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS35 0R550 |
| Vendor | Ametherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 0.5 Ohm |
| Current - Steady State Max | 50A |
| R @ Current | 0.008 Ohm |
| Tolerance | - |
| Lead Spacing | 0.75" (19.00mm) |
| Diameter | 1.38" (35mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS35 0R550 MS35 0R550 570 1023 ND 5701023ND 570-1023 |
MS35 0R550 Specification Sheet
CURRENT LIMITER INRSH .5 OHM 50A - MS35 0R550 (570-1023-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :CURRENT LIMITER INRSH .5 OHM 50A - MS35 0R550
Order 'current limiter inrsh .5 ohm 50a - MS35 0R550' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1023-ND.
CURRENT LIMITER INRSH .5 OHM 36A - MS32 0R536
Order 'current limiter inrsh .5 ohm 36a - MS32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1012-ND.
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540
Order 'current limiter inrsh .5 ohm 40a - MS32 0R540' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1013-ND.
CURRENT LIMITER INRSH 10 OHM 18A - MS35 10018
Order 'current limiter inrsh 10 ohm 18a - MS35 10018' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1024-ND.
CURRENT LIMITER INRSH 20 OHM 10A - MS35 20010
Order 'current limiter inrsh 20 ohm 10a - MS35 20010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1026-ND.
CURRENT LIMITER INRUSH 5 OHM 25A - MS35 5R025
Order 'current limiter inrush 5 ohm 25a - MS35 5R025' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1029-ND.
CURRENT LIMITER INRSH .5 OHM 16A - SL22 0R516
Order 'current limiter inrsh .5 ohm 16a - SL22 0R516' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
CURRENT LIMITER INRSH .5 OHM 30A - SL32 0R530
Order 'current limiter inrsh .5 ohm 30a - SL32 0R530' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1056-ND.
CURRENT LIMITER INRSH .5 OHM 36A - SL32 0R536
Order 'current limiter inrsh .5 ohm 36a - SL32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1057-ND.
CURRENT LIMITER INRSH 5 OHM 20% - B57364S0509M000
Order 'current limiter inrsh 5 ohm 20% - B57364S0509M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2114-ND.
CURRENT LIMITER INRSH 5 OHM 20% - B57464S509M
Order 'current limiter inrsh 5 ohm 20% - B57464S509M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4113-ND.
CURRENT LIMITER INRSH 150 OHM 2A - MS12 15102
Order 'current limiter inrsh 150 ohm 2a - MS12 15102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1000-ND.
CURRENT LIMITER INRSH 120 OHM 2A - MS22 12102
Order 'current limiter inrsh 120 ohm 2a - MS22 12102' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1004-ND.
CURRENT LIMITER INRSH 120 OHM 3A - MS22 12103
Order 'current limiter inrsh 120 ohm 3a - MS22 12103' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1005-ND.
CURRENT LIMITER INRSH 120 OHM 4A - MS22 12104
Order 'current limiter inrsh 120 ohm 4a - MS22 12104' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1006-ND.
Send this link via E-Mail
Help With This Screen
