CURRENT LIMITER INRUSH 50 OHM 6A - MS32 50006 - Over Current Circuit Protection
| Digi-Key Part Number | 570-1020-ND |
1 10 100 250 500 1000 |
4.51000 3.69000 2.87000 2.46000 2.29600 2.21400 |
Extended Price
4.51 36.90 287.00 615.00 1148.00 2214.00 |
| Manufacturer Part Number | MS32 50006 | |||
| Description | CURRENT LIMITER INRUSH 50 OHM 6A | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS32 50006 |
| Vendor | Ametherm |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Resistance @ 25°C | 50.000 Ohms [Typ] |
| Resistance Tolerance | ±25% |
| Steady State Current | 6.0 A [Max] |
| Capacitance @ Voltage | 780µF @ 800V |
| Resistance | 0.333 Ohms @ 6.0 A |
| Lead Spacing | 7.800 mm [Typ] |
| Thickness | 7.0000 mm [Typ] |
| Diameter | 30.0000 mm [Typ] |
| Packaging | Bag |
| Energy | 250.000 J [Max] |
| Lead Length | 38.000 mm [Typ] |
| D | 30.000 mm [Typ] |
| L | 38.000 mm [Typ] |
| S | 7.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS32 50006 MS32 50006 570 1020 ND 5701020ND 570-1020 |
MS32 50006 Specification Sheet
CURRENT LIMITER INRUSH 50 OHM 6A - MS32 50006 (570-1020-ND) - Over Current Circuit Protection
Related parts Over Current Circuit Protection:CURRENT LIMITER INRUSH 50 OHM 6A - MS32 50006
Order 'current limiter inrush 50 ohm 6a - MS32 50006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1020-ND.
CURRENT LIMITER INRUSH 50 OHM 4A - MS22 50004
Order 'current limiter inrush 50 ohm 4a - MS22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1010-ND.
CURRENT LIMITER INRUSH 1 OHM 36A - MS32 1R036
Order 'current limiter inrush 1 ohm 36a - MS32 1R036' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1016-ND.
CURRENT LIMITER INRUSH 20 OHM 8A - MS32 20008
Order 'current limiter inrush 20 ohm 8a - MS32 20008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1017-ND.
CURRENT LIMITER INRUSH 2 OHM 25A - MS32 2R025
Order 'current limiter inrush 2 ohm 25a - MS32 2R025' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1019-ND.
CURRENT LIMITER INRUSH 5 OHM 20A - MS32 5R020
Order 'current limiter inrush 5 ohm 20a - MS32 5R020' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1021-ND.
CURRENT LIMITER INRUSH 7 OHM 15A - MS32 7R015
Order 'current limiter inrush 7 ohm 15a - MS32 7R015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1022-ND.
CURRENT LIMITER INRUSH 50 OHM 4A - SL22 50004
Order 'current limiter inrush 50 ohm 4a - SL22 50004' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1051-ND.
CURRENT LIMITER INRUSH 5 OHM 6A - SL22 5R006
Order 'current limiter inrush 5 ohm 6a - SL22 5R006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1052-ND.
CURRENT LIMITER INRUSH 5 OHM 6A - SL18 5R006
Order 'current limiter inrush 5 ohm 6a - SL18 5R006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1067-ND.
CURRENT LIMITER INRUSH 50 OHM 2A - SL12 50002
Order 'current limiter inrush 50 ohm 2a - SL12 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1074-ND.
CURRENT LIMITER INRUSH 10 OHM 6A - SL12 10006
Order 'current limiter inrush 10 ohm 6a - SL12 10006' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1078-ND.
CURRENT LIMITER INRUSH 50 OHM 2A - SL10 50002
Order 'current limiter inrush 50 ohm 2a - SL10 50002' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1080-ND.
CURRENT LIMITER INRUSH 10 OHM 6A - ST10006B
Order 'current limiter inrush 10 ohm 6a - ST10006B' online from Digi-Key. Manufactured by U.S. Sensor. Digi-Key part number 615-1052-ND.
CURRENT LIMITER INRUSH 10 OHM 8A - MS22 10008
Order 'current limiter inrush 10 ohm 8a - MS22 10008' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1003-ND.
Send this link via E-Mail
Help With This Screen