Keywords:





CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015

Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015

Digi-Key Part Number 570-1014-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.51000
3.69000
2.87000
2.46000
2.29600
2.21400
Extended Price
4.51
36.90
287.00
615.00
1148.00
2214.00
Manufacturer Part NumberMS32 10015
DescriptionCURRENT LIMITER INRSH 10 OHM 15A
Quantity Available 379
All prices are in USD

Purchase Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
Technical/Catalog InformationMS32 10015
VendorAmetherm
CategoryCircuit Protection
R @ 25°C10 Ohm
Current - Steady State Max15A
R @ Current0.058 Ohm
Tolerance±25%
Lead Spacing0.3" (7.80mm)
Diameter1.18" (30mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MS32 10015
MS32 10015
570 1014 ND
5701014ND
570-1014

MS32 10015 Specification Sheet

Image of CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015

CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015 (570-1014-ND)

Related parts Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015
 Order 'current limiter inrsh 10 ohm 15a - MS32 10015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1014-ND.
CURRENT LIMITER INRSH 10 OHM 15A - SL32 10015
 Order 'current limiter inrsh 10 ohm 15a - SL32 10015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1058-ND.
CURRENT LIMITER INRUSH 7 OHM 15A - MS32 7R015
 Order 'current limiter inrush 7 ohm 15a - MS32 7R015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1022-ND.
CURRENT LIMITER INRSH 10 OHM 18A - MS35 10018
 Order 'current limiter inrsh 10 ohm 18a - MS35 10018' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1024-ND.
CURRENT LIMITR INRSH 2.5 OHM 15A - SL22 2R515
 Order 'current limitr inrsh 2.5 ohm 15a - SL22 2R515' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1047-ND.
CURRENT LIMITER INRSH 10 OHM RAD - B57153S0100M000
 Order 'current limiter inrsh 10 ohm rad - B57153S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2076-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57236S0100M000
 Order 'current limiter inrsh 10 ohm 20% - B57236S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2094-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57237S0100M000
 Order 'current limiter inrsh 10 ohm 20% - B57237S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2097-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57238S0100M000
 Order 'current limiter inrsh 10 ohm 20% - B57238S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2101-ND.
CURRENT LIMITER INRSH 10 OHM 20% - B57364S0100M000
 Order 'current limiter inrsh 10 ohm 20% - B57364S0100M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2112-ND.
CURRENT LIMITER INRSH .5 OHM 36A - MS32 0R536
 Order 'current limiter inrsh .5 ohm 36a - MS32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1012-ND.
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540
 Order 'current limiter inrsh .5 ohm 40a - MS32 0R540' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1013-ND.
CURRENT LIMITER INRSH 15 OHM 12A - MS32 15012
 Order 'current limiter inrsh 15 ohm 12a - MS32 15012' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1015-ND.
CURRENT LIMITER INRUSH 1 OHM 36A - MS32 1R036
 Order 'current limiter inrush 1 ohm 36a - MS32 1R036' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1016-ND.
CURRENT LIMITER INRSH 20 OHM 10A - MS32 20010
 Order 'current limiter inrsh 20 ohm 10a - MS32 20010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1018-ND.

Options for Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
Send this link via E-Mail
Help With This Screen

CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CURRENT LIMITER INRSH 10 OHM 10A - ST10010B Next: CURRENT LIMITER INRSH 10 OHM 15A - SL32 10015
CURRENT LIMITER INRSH 10 OHM 15A - MS32 10015