Inrush Current Limiter (icl) Circuit Protection 40A Ametherm MS32 0R540
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540 - Circuit Protection
| Digi-Key Part Number | 570-1013-ND |
1 10 100 250 500 1000 |
4.51000 3.69000 2.87000 2.46000 2.29600 2.21400 |
Extended Price
4.51 36.90 287.00 615.00 1148.00 2214.00 |
| Manufacturer Part Number | MS32 0R540 | |||
| Description | CURRENT LIMITER INRSH .5 OHM 40A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS32 0R540 |
| Vendor | Ametherm |
| Category | Circuit Protection |
| R @ 25°C | 0.5 Ohm |
| Current - Steady State Max | 40A |
| R @ Current | 0.009 Ohm |
| Tolerance | ±25% |
| Lead Spacing | 0.3" (7.80mm) |
| Diameter | 1.18" (30mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MS32 0R540 MS32 0R540 570 1013 ND 5701013ND 570-1013 |
MS32 0R540 Specification Sheet
CURRENT LIMITER INRSH .5 OHM 40A - MS32 0R540 (570-1013-ND) - Circuit Protection
Related parts Inrush Current Limiter (icl) Circuit Protection 40A Ametherm MS32 0R540Inrush Current Limiter (icl) Circuit Protection 40A Ametherm MS32 0R540
Order 'current limiter inrsh .5 ohm 40a - MS32 0R540' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1013-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MS32 0R536
Order 'current limiter inrsh .5 ohm 36a - MS32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1012-ND.
Inrush Current Limiter (icl) Circuit Protection 40A Ametherm MS35 1R040
Order 'current limiter inrush 1 ohm 40a - MS35 1R040' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1025-ND.
Inrush Current Limiter (icl) Circuit Protection 15A Ametherm MS32 10015
Order 'current limiter inrsh 10 ohm 15a - MS32 10015' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1014-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MS32 15012
Order 'current limiter inrsh 15 ohm 12a - MS32 15012' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1015-ND.
Inrush Current Limiter (icl) Circuit Protection 10A Ametherm MS32 20010
Order 'current limiter inrsh 20 ohm 10a - MS32 20010' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1018-ND.
Inrush Current Limiter (icl) Circuit Protection 20A Ametherm MS32 5R020
Order 'current limiter inrush 5 ohm 20a - MS32 5R020' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1021-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MS35 0R550
Order 'current limiter inrsh .5 ohm 50a - MS35 0R550' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1023-ND.
Inrush Current Limiter (icl) Circuit Protection 16A Ametherm SL22 0R516
Order 'current limiter inrsh .5 ohm 16a - SL22 0R516' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1030-ND.
Inrush Current Limiter (icl) Circuit Protection 30A Ametherm SL32 0R530
Order 'current limiter inrsh .5 ohm 30a - SL32 0R530' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1056-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device SL32 0R536
Order 'current limiter inrsh .5 ohm 36a - SL32 0R536' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1057-ND.
Inrush Current Limiter (icl) Circuit Protection 8.5A EPCOS Inc B57364S0509M000
Order 'current limiter inrsh 5 ohm 20% - B57364S0509M000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2114-ND.
Inrush Current Limiter (icl) Circuit Protection 9.5A EPCOS Inc B57464S509M
Order 'current limiter inrsh 5 ohm 20% - B57464S509M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4113-ND.
Inrush Current Limiter (icl) Circuit Protection 8.5A EPCOS Inc B57364S2509A002
Order 'current limiter inrsh 5 ohm 20% - B57364S2509A002' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4161-ND.
Ametherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MS32 1R036
Order 'current limiter inrush 1 ohm 36a - MS32 1R036' online from Digi-Key. Manufactured by Ametherm. Digi-Key part number 570-1016-ND.
Options for Inrush Current Limiter (icl) Circuit Protection 40A Ametherm MS32 0R540
Send this link via E-Mail
Help With This Screen
