Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D25
CURRENT LIMITER INRUSH 10OHM 20% - MF72-010D25
| Digi-Key Part Number | 317-1237-ND |
1 10 50 100 250 500 1000 |
5.92000 5.18000 3.70000 2.96000 2.59000 2.22000 2.07200 |
Extended Price
5.92 51.80 185.00 296.00 647.50 1110.00 2072.00 |
| Manufacturer Part Number | MF72-010D25 | |||
| Description | CURRENT LIMITER INRUSH 10OHM 20% | |||
| Quantity Available | 394 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF72-010D25 |
| Vendor | Cantherm |
| Category | Over Voltage, Current, Temperature Devices |
| R @ 25°C | 10 Ohm |
| Current - Steady State Max | 7A |
| R @ Current | 0.13 Ohm |
| Tolerance | ±20% |
| Lead Spacing | 0.394" (10.00mm) |
| Diameter | 1.043" (26.5mm) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF72 010D25 MF72010D25 317 1237 ND 3171237ND 317-1237 |
MF72-010D25 Specification Sheet
CURRENT LIMITER INRUSH 10OHM 20% - MF72-010D25 (317-1237-ND)
Related parts Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D25Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D25
Order 'current limiter inrush 10ohm 20% - MF72-010D25' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1237-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D7
Order 'current limiter inrush 10ohm 20% - MF72-010D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1150-ND.
Inrush Current Limiter (icl) Circuit Protection 2A Cantherm MF72-010D9
Order 'current limiter inrush 10ohm 20% - MF72-010D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1161-ND.
Inrush Current Limiter (icl) Circuit Protection 3A Cantherm MF72-010D11
Order 'current limiter inrush 10ohm 20% - MF72-010D11' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1180-ND.
Inrush Current Limiter (icl) Circuit Protection 4A Cantherm MF72-010D13
Order 'current limiter inrush 10ohm 20% - MF72-010D13' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1199-ND.
Inrush Current Limiter (icl) Circuit Protection 5A Cantherm MF72-010D15
Order 'current limiter inrush 10ohm 20% - MF72-010D15' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1214-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D20
Order 'current limiter inrush 10ohm 20% - MF72-010D20' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1229-ND.
Inrush Current Limiter (icl) Circuit Protection 700mA Cantherm MF72-010D5
Order 'current limitor inrush 10ohm 20% - MF72-010D5' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1145-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-005D7
Order 'current limiter inrush 50hm 20% - MF72-005D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1148-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-008D7
Order 'current limiter inrush 8ohm 20% - MF72-008D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1149-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-012D7
Order 'current limiter inrush 12ohm 20% - MF72-012D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1151-ND.
Inrush Current Limiter (icl) Circuit Protection 700mA Cantherm MF72-016D7
Order 'current limiter inrush 16ohm 20% - MF72-016D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1152-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-022D7
Order 'current limiter inrush 22ohm 20% - MF72-022D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1153-ND.
Inrush Current Limiter (icl) Circuit Protection 500mA Cantherm MF72-033D7
Order 'current limiter inrush 33ohm 20% - MF72-033D7' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1154-ND.
Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-003D9
Order 'current limiter inrush 3ohm 20% - MF72-003D9' online from Digi-Key. Manufactured by Cantherm. Digi-Key part number 317-1156-ND.
Options for Cantherm Inrush Current Limiter (icl) Over Voltage, Current, Temperature Device MF72-010D25
Send this link via E-Mail
Help With This Screen
